IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM1085IS-ADJ-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.53
1.07
0.89
0.76
0.71
0.67
Extended Price
1.53
26.75
89.00
190.00
355.00
670.00
Manufacturer Part NumberLM1085IS-ADJ/NOPB
Product DescriptionIC REG POSITIVE 5A LDO TO-263
Quantity Available 512
All prices are in GBP

IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM1085IS-ADJ/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current3A
Voltage1.2 ~ 15V
Package / CaseTO-263
PackagingTube
Regulator TopologyPositive Adjustable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM1085IS ADJ NOPB
LM1085ISADJNOPB
LM1085IS ADJ ND
LM1085ISADJND
LM1085IS-ADJ

Purchase IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB
Integrated Circuits (ICs)

IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB (LM1085IS-ADJ-ND)

Related parts Integrated Circuits (ICs):
IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB
 Order IC REG POSITIVE 5A LDO TO-263-LM1085IS-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085IS-ADJ-ND.
IC REG POSITIVE 3A LDO TO-220 - LM1085IT-ADJ/NOPB
 Order IC REG POSITIVE 3A LDO TO-220-LM1085IT-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085IT-ADJ-ND.
IC REG POSITIVE 1.5A LDO TO-220 - LM1086CT-3.3/NOPB
 Order IC REG POSITIVE 1.5A LDO TO-220-LM1086CT-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CT-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575T-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575HVT-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG LDO 800MA ADJ TO-263 - LM1117S-ADJ/NOPB
 Order IC REG LDO 800MA ADJ TO-263-LM1117S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117S-ADJ-ND.
IC REG POSITIVE ADJ TO-3 - LM317K STEEL/NOPB
 Order IC REG POSITIVE ADJ TO-3-LM317K STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317K STEEL-ND.
IC REG POSITIVE ADJ TO-3 - LM317HVK STEEL/NOPB
 Order IC REG POSITIVE ADJ TO-3-LM317HVK STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317HVK STEEL-ND.
IC REG POSITIVE ADJ 8-SOIC - LM317LM/NOPB
 Order IC REG POSITIVE ADJ 8-SOIC-LM317LM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317LM-ND.
IC REG POSITIVE ADJ 1A SOT223 - LM317EMP/NOPB
 Order IC REG POSITIVE ADJ 1A SOT223-LM317EMP/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM317EMPCT-ND.
IC REG POS 3.3V 5A LDO TO-263 - LM1084ISX-3.3
 Order IC REG POS 3.3V 5A LDO TO-263-LM1084ISX-3.3 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1084ISX-3.3-ND.
IC REGULATOR LDO TO-263 - LM2937ES-15/NOPB
 Order IC REGULATOR LDO TO-263-LM2937ES-15/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937ES-15-ND.
IC REGULATOR NEG LDO TO-263 - LM2990S-5.0/NOPB
 Order IC REGULATOR NEG LDO TO-263-LM2990S-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2990S-5.0-ND.
IC REGULATOR 5V LDO TO-263-5 - LP2957AIS/NOPB
 Order IC REGULATOR 5V LDO TO-263-5-LP2957AIS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2957AIS-ND.
IC REGULATOR POSITIVE 3A 5V TO-3 - LM323K STEEL/NOPB
 Order IC REGULATOR POSITIVE 3A 5V TO-3-LM323K STEEL/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM323K STEELNS-ND.