IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number DS36C278M-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.49
1.43
1.37
1.34
1.31
1.29
Extended Price
1.49
35.75
137.00
335.00
655.00
1290.00
Manufacturer Part NumberDS36C278M/NOPB
Product DescriptionIC TXRX TIA/EIA LP RS-485 8SOIC
Quantity Available 1295
All prices are in GBP

IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS36C278M/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply4.75 V ~ 5.25 V
Package / Case8-SOIC
PackagingTube
ProtocolRS485
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS36C278M NOPB
DS36C278MNOPB
DS36C278M ND
DS36C278MND
DS36C278M

Purchase IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB
Integrated Circuits (ICs)

IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB (DS36C278M-ND)

Related parts Integrated Circuits (ICs):
IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C278M/NOPB
 Order IC TXRX TIA/EIA LP RS-485 8SOIC-DS36C278M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C278M-ND.
IC TXRX TIA/EIA LP RS-485 8SOIC - DS36C279M/NOPB
 Order IC TXRX TIA/EIA LP RS-485 8SOIC-DS36C279M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C279M-ND.
IC TXRX TIA/EIA LP RS-485 8-DIP - DS36C278N
 Order IC TXRX TIA/EIA LP RS-485 8-DIP-DS36C278N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36C278N-ND.
IC TXRX 1TX/1RX 3V RS-485 8-SOIC - ISL43485IB
 Order IC TXRX 1TX/1RX 3V RS-485 8-SOIC-ISL43485IB online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43485IB-ND.
IC TXRX 1TX/1RX 3V RS-485 8-SOIC - ISL43485IB-T
 Order IC TXRX 1TX/1RX 3V RS-485 8-SOIC-ISL43485IB-T online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43485IB-T-ND.
IC TXRX 1TX/1RX 3V RS-485 8-SOIC - ISL43485IBZ-T
 Order IC TXRX 1TX/1RX 3V RS-485 8-SOIC-ISL43485IBZ-T online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43485IBZ-T-ND.
IC TXRX 1TX/1RX 5V RS-485 8-SOIC - ISL4485EIB-T
 Order IC TXRX 1TX/1RX 5V RS-485 8-SOIC-ISL4485EIB-T online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4485EIB-T-ND.
IC TXRX 1TX/1RX 5V RS-485 8-SOIC - ISL4485EIBZ-T
 Order IC TXRX 1TX/1RX 5V RS-485 8-SOIC-ISL4485EIBZ-T online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4485EIBZ-T-ND.
IC TRANSCEIVER LP RS-485 8-DIP - DS1487N/NOPB
 Order IC TRANSCEIVER LP RS-485 8-DIP-DS1487N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS1487N-ND.
IC LP RS-485 TXRX 8-DIP - SN65HVD3082EP
 Order IC LP RS-485 TXRX 8-DIP-SN65HVD3082EP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15382-5-ND.
IC LP RS-485 TXRX 8-SOIC - SN75HVD3082ED
 Order IC LP RS-485 TXRX 8-SOIC-SN75HVD3082ED online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082ED-ND.
IC LP RS-485 TXRX 8-SOIC - SN75HVD3082EDG4
 Order IC LP RS-485 TXRX 8-SOIC-SN75HVD3082EDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDG4-ND.
IC LP RS-485 TXRX 8-MSOP - SN75HVD3082EDGK
 Order IC LP RS-485 TXRX 8-MSOP-SN75HVD3082EDGK online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDGK-ND.
IC LP RS-485 TXRX 8-MSOP - SN75HVD3082EDGKG4
 Order IC LP RS-485 TXRX 8-MSOP-SN75HVD3082EDGKG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDGKG4-ND.
IC LP RS-485 TXRX 8-MSOP - SN75HVD3082EDGKR
 Order IC LP RS-485 TXRX 8-MSOP-SN75HVD3082EDGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75HVD3082EDGKR-ND.