CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C(28) - Connectors

Digi-Key Part Number H2787-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
0.44
0.2596
0.2032
0.17292
0.14698
0.11672
0.11499
0.11024
Extended Price
0.44
6.49
20.32
43.23
73.49
116.72
287.48
551.20
Manufacturer Part NumberDF22-5S-7.92C(28)
Product DescriptionCONN SOCKET 5POS 7.92MM WHITE
Quantity Available 613
All prices are in GBP

CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C(28) - Connectors Details
Technical/Catalog InformationDF22-5S-7.92C(28)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts5
Number of Rows1
Pitch0.312" (7.92mm)
SeriesDF22
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF22 5S 7 92C 28
DF225S792C28
H2787 ND
H2787ND
H2787

Purchase CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C(28) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C(28)
Connectors

CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C(28) (H2787-ND)

Related parts Connectors:
CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C(28)
 Order CONN SOCKET 5POS 7.92MM WHITE-DF22-5S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2787-ND.
CONN SOCKET 5POS 7.92MM WHITE - DF22-5S-7.92C
 Order CONN SOCKET 5POS 7.92MM WHITE-DF22-5S-7.92C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF22-5S-7.92C-ND.
CONN SOCKET 2POS 7.92MM WHITE - DF22-2S-7.92C(28)
 Order CONN SOCKET 2POS 7.92MM WHITE-DF22-2S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2784-ND.
CONN SOCKET 3POS 7.92MM WHITE - DF22-3S-7.92C(28)
 Order CONN SOCKET 3POS 7.92MM WHITE-DF22-3S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2785-ND.
CONN SOCKET 4POS 7.92MM WHITE - DF22-4S-7.92C(28)
 Order CONN SOCKET 4POS 7.92MM WHITE-DF22-4S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2786-ND.
CONN SOCKET 5POS 7.92MM RED - DF22L-5S-7.92C(28)
 Order CONN SOCKET 5POS 7.92MM RED-DF22L-5S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1612-ND.
CONN SOCKET 5POS 7.92MM BLACK - DF22R-5S-7.92C(28)
 Order CONN SOCKET 5POS 7.92MM BLACK-DF22R-5S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1624-ND.
CONN SOCKET 2POS 7.92MM WHITE - DF22-2S-7.92C
 Order CONN SOCKET 2POS 7.92MM WHITE-DF22-2S-7.92C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF22-2S-7.92C-ND.
CONN SOCKET 3POS 7.92MM WHITE - DF22-3S-7.92C
 Order CONN SOCKET 3POS 7.92MM WHITE-DF22-3S-7.92C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF22-3S-7.92C-ND.
CONN SOCKET 4POS 7.92MM WHITE - DF22-4S-7.92C
 Order CONN SOCKET 4POS 7.92MM WHITE-DF22-4S-7.92C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF22-4S-7.92C-ND.
CONN SOCKET 5POS 7.92MM BLACK - DF22R-5S-7.92C
 Order CONN SOCKET 5POS 7.92MM BLACK-DF22R-5S-7.92C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF22R-5S-7.92C-ND.
CONN SOCKET 5POS 7.92MM RED - DF22L-5S-7.92C
 Order CONN SOCKET 5POS 7.92MM RED-DF22L-5S-7.92C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF22L-5S-7.92C-ND.
CONN SOCKET 5POS 3.96MM CRIMP - DF7-5S-3.96C
 Order CONN SOCKET 5POS 3.96MM CRIMP-DF7-5S-3.96C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2712-ND.
CONN SOCKET 2POS 7.92MM RED - DF22L-2S-7.92C(28)
 Order CONN SOCKET 2POS 7.92MM RED-DF22L-2S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1603-ND.
CONN SOCKET 3POS 7.92MM RED - DF22L-3S-7.92C(28)
 Order CONN SOCKET 3POS 7.92MM RED-DF22L-3S-7.92C(28) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1606-ND.