CONN HEADER 36POS 4MM SMT 0.5MM - DF12(4.0)36DP0.5V(80 - Connectors

Digi-Key Part Number H2769-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.16
0.8912
0.7128
0.59164
0.5346
0.47401
0.45441
0.4455
0.43659
Extended Price
1.16
22.28
71.28
147.91
267.30
474.01
1136.03
2227.50
4365.90
Manufacturer Part NumberDF12(4.0)36DP0.5V(80
Product DescriptionCONN HEADER 36POS 4MM SMT 0.5MM
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 36POS 4MM SMT 0.5MM - DF12(4.0)36DP0.5V(80 - Connectors Details
Technical/Catalog InformationDF12(4.0)36DP0.5V(80
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeHeader, Outer Shroud Contacts
Number of Positions36
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesBoard Guide
SeriesDF12
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF12 4 0 36DP0 5V 80
DF124036DP05V80
H2769 ND
H2769ND
H2769

Purchase CONN HEADER 36POS 4MM SMT 0.5MM - DF12(4.0)36DP0.5V(80 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 36POS 4MM SMT 0.5MM - DF12(4.0)36DP0.5V(80
Connectors

CONN HEADER 36POS 4MM SMT 0.5MM - DF12(4.0)36DP0.5V(80 (H2769-ND)

Related parts Connectors:
CONN HEADER 36POS 4MM SMT 0.5MM - DF12(4.0)36DP0.5V(80
 Order CONN HEADER 36POS 4MM SMT 0.5MM-DF12(4.0)36DP0.5V(80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2769-ND.
CONN HEADER 36POS 4MM SMT 0.5MM - DF12D(4.0)36DP0.5V80
 Order CONN HEADER 36POS 4MM SMT 0.5MM-DF12D(4.0)36DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2765-ND.
CONN HEADER 30POS 4MM SMT 0.5MM - DF12D(4.0)30DP0.5V80
 Order CONN HEADER 30POS 4MM SMT 0.5MM-DF12D(4.0)30DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2764-ND.
CONN HEADER 40POS 4MM SMT 0.5MM - DF12D(4.0)40DP0.5V80
 Order CONN HEADER 40POS 4MM SMT 0.5MM-DF12D(4.0)40DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2766-ND.
CONN HEADER 50POS 4MM SMT 0.5MM - DF12D(4.0)50DP0.5V80
 Order CONN HEADER 50POS 4MM SMT 0.5MM-DF12D(4.0)50DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2767-ND.
CONN HEADER 30POS 4MM SMT 0.5MM - DF12(4.0)30DP0.5V(80
 Order CONN HEADER 30POS 4MM SMT 0.5MM-DF12(4.0)30DP0.5V(80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2768-ND.
CONN HEADER 40POS 4MM SMT 0.5MM - DF12(4.0)40DP0.5V(80
 Order CONN HEADER 40POS 4MM SMT 0.5MM-DF12(4.0)40DP0.5V(80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2770-ND.
CONN HEADER 36POS 4MM SMD 0.5MM - DF12D(4.0)-36DP-0.5V(81)
 Order CONN HEADER 36POS 4MM SMD 0.5MM-DF12D(4.0)-36DP-0.5V(81) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5235TR-ND.
CONN HEADER 36POS 4MM SMD 0.5MM - DF12D(4.0)-36DP-0.5V(81)
 Order CONN HEADER 36POS 4MM SMD 0.5MM-DF12D(4.0)-36DP-0.5V(81) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5235CT-ND.
CONN HEADER 36POS 4MM SMD 0.5MM - DF12(4.0)-36DP-0.5V(86)
 Order CONN HEADER 36POS 4MM SMD 0.5MM-DF12(4.0)-36DP-0.5V(86) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5239CT-ND.
CONN HEADER 36POS 4MM SMD 0.5MM - DF12(4.0)-36DP-0.5V(86)
 Order CONN HEADER 36POS 4MM SMD 0.5MM-DF12(4.0)-36DP-0.5V(86) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5239TR-ND.
CONN HEADER 32POS 3MM SMT 0.5MM - DF12D(3.0)32DP0.5V80
 Order CONN HEADER 32POS 3MM SMT 0.5MM-DF12D(3.0)32DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2750-ND.
CONN HEADER 50POS 3MM SMT 0.5MM - DF12D(3.0)50DP0.5V80
 Order CONN HEADER 50POS 3MM SMT 0.5MM-DF12D(3.0)50DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2751-ND.
CONN HEADER 60POS 3MM SMT 0.5MM - DF12D(3.0)60DP0.5V80
 Order CONN HEADER 60POS 3MM SMT 0.5MM-DF12D(3.0)60DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2752-ND.
CONN HEADER 32POS 3MM SMT 0.5MM - DF12(3.0)32DP0.5V(80
 Order CONN HEADER 32POS 3MM SMT 0.5MM-DF12(3.0)32DP0.5V(80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2753-ND.