CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80 - Connectors

Digi-Key Part Number H2736-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
1.25
0.9652
0.7722
0.64092
0.57916
0.51351
0.49228
0.48263
Extended Price
1.25
24.13
77.22
160.23
289.58
513.51
1230.70
2413.15
Manufacturer Part NumberDF12A(3.0)50DS0.5V80
Product DescriptionCONN RECEPT 50POS 3MM SMT 0.5MM
Quantity Available 21
All prices are in GBP

CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80 - Connectors Details
Technical/Catalog InformationDF12A(3.0)50DS0.5V80
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions50
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesBoard Guide
SeriesDF12
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF12A 3 0 50DS0 5V80
DF12A3050DS05V80
H2736 ND
H2736ND
H2736

Purchase CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80
Connectors

CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80 (H2736-ND)

Related parts Connectors:
CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80
 Order CONN RECEPT 50POS 3MM SMT 0.5MM-DF12A(3.0)50DS0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2736-ND.
CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508
 Order CONN RECEPT 50POS 3MM SMD .5MM-52991-0508 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0508-ND.
CONN RECEPT 50POS 3MM SMD 0.5MM - DF12A(3.0)-50DS-0.5V(81)
 Order CONN RECEPT 50POS 3MM SMD 0.5MM-DF12A(3.0)-50DS-0.5V(81) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5203TR-ND.
CONN RECEPT 50POS 1.5MM SMD .5MM - 54722-0507
 Order CONN RECEPT 50POS 1.5MM SMD .5MM-54722-0507 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54722-0507-ND.
D-SUB CONN RECEPT 50POS W/INSERT - 8350-6005
 Order D-SUB CONN RECEPT 50POS W/INSERT-8350-6005 online from Digi-Key. Manufactured by 3M. Digi-Key part number MFL50K-ND.
CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
 Order CONN RECEPT 4POS 3MM VERT DUAL-43025-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1784-ND.
CONN RECEPT 8POS 3MM VERT DUAL - 43025-0800
 Order CONN RECEPT 8POS 3MM VERT DUAL-43025-0800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1786-ND.
CONN RECEPT 4POS 3MM SINGLE ROW - 43645-0400
 Order CONN RECEPT 4POS 3MM SINGLE ROW-43645-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1847-ND.
CONN HEADER 32POS 3MM SMT 0.5MM - DF12D(3.0)32DP0.5V80
 Order CONN HEADER 32POS 3MM SMT 0.5MM-DF12D(3.0)32DP0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2750-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.
CONN RECEPT 14POS 3MM DUAL ROW - 43025-1400
 Order CONN RECEPT 14POS 3MM DUAL ROW-43025-1400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2489-ND.
CONN RECEPT 16POS 3MM DUAL ROW - 43025-1600
 Order CONN RECEPT 16POS 3MM DUAL ROW-43025-1600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2490-ND.
CONN RECEPT 36POS 3MM SMD 0.5MM - DF12(3.0)-36DS-0.5V(86)
 Order CONN RECEPT 36POS 3MM SMD 0.5MM-DF12(3.0)-36DS-0.5V(86) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12(3.0)-36DS-0.5V(86)-ND.
CONN RECEPT 50POS 1.8MM DUAL SMD - DF15(1.8)-50DS-0.65V(56)
 Order CONN RECEPT 50POS 1.8MM DUAL SMD-DF15(1.8)-50DS-0.65V(56) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10432CT-ND.
CONN RECEPTACLE 40POS 3MM SMT .5 - DF12B(3.0)-40DS-0.5V(86)
 Order CONN RECEPTACLE 40POS 3MM SMT .5-DF12B(3.0)-40DS-0.5V(86) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B(3.0)-40DS-0.5V(86)-ND.