CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS - Connectors

Digi-Key Part Number H2681-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.42
0.2496
0.1954
0.16632
0.14138
0.11227
0.1106
0.10603
0.10395
Extended Price
0.42
6.24
19.54
41.58
70.69
112.27
276.50
530.15
1039.50
Manufacturer Part NumberDF7-3P-3.96DS
Product DescriptionCONN HEADER 3POS 3.96MM RT ANG T
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS - Connectors Details
Technical/Catalog InformationDF7-3P-3.96DS
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length0.276" (7.00mm)
FeaturesBoard Guide
Mounting TypeThrough Hole, Right Angle
Number of Contacts3
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF7 3P 3 96DS
DF73P396DS
H2681 ND
H2681ND
H2681

Purchase CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS
Connectors

CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS (H2681-ND)

Related parts Connectors:
CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS
 Order CONN HEADER 3POS 3.96MM RT ANG T-DF7-3P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2681-ND.
CONN HEADER 3POS 3.96MM RT ANG T - DF7-3P-3.96DS(25)
 Order CONN HEADER 3POS 3.96MM RT ANG T-DF7-3P-3.96DS(25) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10857-ND.
CONN HEADER 2POS 3.96MM RT ANG T - DF7-2P-3.96DS
 Order CONN HEADER 2POS 3.96MM RT ANG T-DF7-2P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2680-ND.
CONN HEADER 4POS 3.96MM RT ANG T - DF7-4P-3.96DS
 Order CONN HEADER 4POS 3.96MM RT ANG T-DF7-4P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2682-ND.
CONN HEADER 5POS 3.96MM RT ANG T - DF7-5P-3.96DS
 Order CONN HEADER 5POS 3.96MM RT ANG T-DF7-5P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2683-ND.
CONN HEADER 6POS 3.96MM RT ANG T - DF7-6P-3.96DS
 Order CONN HEADER 6POS 3.96MM RT ANG T-DF7-6P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2684-ND.
CONN HEADER 7POS 3.96MM RT ANG T - DF7-7P-3.96DS
 Order CONN HEADER 7POS 3.96MM RT ANG T-DF7-7P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2685-ND.
CONN HEADER 8POS 3.96MM RT ANG T - DF7-8P-3.96DS
 Order CONN HEADER 8POS 3.96MM RT ANG T-DF7-8P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2686-ND.
CONN HEADER 9POS 3.96MM RT ANG T - DF7-9P-3.96DS
 Order CONN HEADER 9POS 3.96MM RT ANG T-DF7-9P-3.96DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2687-ND.
CONN HEADER 3POS 7.92MM RT ANG T - DF7-3P-7.92DS
 Order CONN HEADER 3POS 7.92MM RT ANG T-DF7-3P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2690-ND.
CONN HEADER 3POS 7.92MM RT ANG T - DF7-3P-7.92DS(25)
 Order CONN HEADER 3POS 7.92MM RT ANG T-DF7-3P-7.92DS(25) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10866-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2DS
 Order CONN HEADER 3POS 2MM RT ANG TIN-DF3-3P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2106-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2H(20)
 Order CONN HEADER 3POS 2MM RT ANG TIN-DF3-3P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2128-ND.
CONN HEADER 3POS 3.96MM R/A GOLD - DF7-3P-3.96DS(01)
 Order CONN HEADER 3POS 3.96MM R/A GOLD-DF7-3P-3.96DS(01) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3446-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3Z-3P-2H(20)
 Order CONN HEADER 3POS 2MM RT ANG TIN-DF3Z-3P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2011-ND.