CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28 - Connectors

Digi-Key Part Number H2660-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
0.42
0.3032
0.248
0.20944
0.17636
0.14659
0.14329
0.14053
Extended Price
0.42
7.58
24.80
52.36
88.18
146.59
358.23
702.65
Manufacturer Part NumberDF4-7PA-2R28
Product DescriptionCONN PLUG 7POS AWG28 R/ANGLE
Quantity Available 88
All prices are in GBP

CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28 - Connectors Details
Technical/Catalog InformationDF4-7PA-2R28
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeIndividual Wires
Contact FinishTin, Undefined
FeaturesClosed End
Mounting TypeThrough Hole, Right Angle
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF4 7PA 2R28
DF47PA2R28
H2660 ND
H2660ND
H2660

Purchase CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28
Connectors

CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28 (H2660-ND)

Related parts Connectors:
CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28
 Order CONN PLUG 7POS AWG28 R/ANGLE-DF4-7PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2660-ND.
CONN PLUG 7POS AWG26 R/ANGLE - DF4-7PA-2R26
 Order CONN PLUG 7POS AWG26 R/ANGLE-DF4-7PA-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2646-ND.
CONN PLUG 2POS AWG28 R/ANGLE - DF4-2PA-2R28
 Order CONN PLUG 2POS AWG28 R/ANGLE-DF4-2PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2655-ND.
CONN PLUG 3POS AWG28 R/ANGLE - DF4-3PA-2R28
 Order CONN PLUG 3POS AWG28 R/ANGLE-DF4-3PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2656-ND.
CONN PLUG 4POS AWG28 R/ANGLE - DF4-4PA-2R28
 Order CONN PLUG 4POS AWG28 R/ANGLE-DF4-4PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2657-ND.
CONN PLUG 5POS AWG28 R/ANGLE - DF4-5PA-2R28
 Order CONN PLUG 5POS AWG28 R/ANGLE-DF4-5PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2658-ND.
CONN PLUG 6POS AWG28 R/ANGLE - DF4-6PA-2R28
 Order CONN PLUG 6POS AWG28 R/ANGLE-DF4-6PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2659-ND.
CONN PLUG 8POS AWG28 R/ANGLE - DF4-8PA-2R28
 Order CONN PLUG 8POS AWG28 R/ANGLE-DF4-8PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2661-ND.
CONN PLUG 9POS AWG28 R/ANGLE - DF4-9PA-2R28
 Order CONN PLUG 9POS AWG28 R/ANGLE-DF4-9PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2662-ND.
CONN PLUG 10POS AWG28 R/ANGLE - DF4-10PA-2R28
 Order CONN PLUG 10POS AWG28 R/ANGLE-DF4-10PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2663-ND.
CONN PLUG 11POS AWG28 R/ANGLE - DF4-11PA-2R28
 Order CONN PLUG 11POS AWG28 R/ANGLE-DF4-11PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2664-ND.
CONN PLUG 12POS AWG28 R/ANGLE - DF4-12PA-2R28
 Order CONN PLUG 12POS AWG28 R/ANGLE-DF4-12PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2665-ND.
CONN PLUG 13POS AWG28 R/ANGLE - DF4-13PA-2R28
 Order CONN PLUG 13POS AWG28 R/ANGLE-DF4-13PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2666-ND.
CONN PLUG 14POS AWG28 R/ANGLE - DF4-14PA-2R28
 Order CONN PLUG 14POS AWG28 R/ANGLE-DF4-14PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2667-ND.
CONN PLUG 15POS AWG28 R/ANGLE - DF4-15PA-2R28
 Order CONN PLUG 15POS AWG28 R/ANGLE-DF4-15PA-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2668-ND.