CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26 - Connectors

Digi-Key Part Number H2626-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
0.83
0.5952
0.4871
0.41132
0.34636
0.28792
0.28142
0.27601
Extended Price
0.83
14.88
48.71
102.83
173.18
287.92
703.55
1380.05
Manufacturer Part NumberDF4-15P-2R26
Product DescriptionCONN PLUG 15POS AWG26 STRAIGHT
Quantity Available 700
All prices are in GBP

CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26 - Connectors Details
Technical/Catalog InformationDF4-15P-2R26
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeIndividual Wires
Contact FinishTin, Undefined
FeaturesClosed End
Mounting TypeThrough Hole
Number of Contacts15
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF4 15P 2R26
DF415P2R26
H2626 ND
H2626ND
H2626

Purchase CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26
Connectors

CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26 (H2626-ND)

Related parts Connectors:
CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26
 Order CONN PLUG 15POS AWG26 STRAIGHT-DF4-15P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2626-ND.
CONN PLUG 2POS AWG26 STRAIGHT - DF4-2P-2R26
 Order CONN PLUG 2POS AWG26 STRAIGHT-DF4-2P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2613-ND.
CONN PLUG 3POS AWG26 STRAIGHT - DF4-3P-2R26
 Order CONN PLUG 3POS AWG26 STRAIGHT-DF4-3P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2614-ND.
CONN PLUG 4POS AWG26 STRAIGHT - DF4-4P-2R26
 Order CONN PLUG 4POS AWG26 STRAIGHT-DF4-4P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2615-ND.
CONN PLUG 5POS AWG26 STRAIGHT - DF4-5P-2R26
 Order CONN PLUG 5POS AWG26 STRAIGHT-DF4-5P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2616-ND.
CONN PLUG 7POS AWG26 STRAIGHT - DF4-7P-2R26
 Order CONN PLUG 7POS AWG26 STRAIGHT-DF4-7P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2618-ND.
CONN PLUG 8POS AWG26 STRAIGHT - DF4-8P-2R26
 Order CONN PLUG 8POS AWG26 STRAIGHT-DF4-8P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2619-ND.
CONN PLUG 9POS AWG26 STRAIGHT - DF4-9P-2R26
 Order CONN PLUG 9POS AWG26 STRAIGHT-DF4-9P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2620-ND.
CONN PLUG 10POS AWG26 STRAIGHT - DF4-10P-2R26
 Order CONN PLUG 10POS AWG26 STRAIGHT-DF4-10P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2621-ND.
CONN PLUG 11POS AWG26 STRAIGHT - DF4-11P-2R26
 Order CONN PLUG 11POS AWG26 STRAIGHT-DF4-11P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2622-ND.
CONN PLUG 12POS AWG26 STRAIGHT - DF4-12P-2R26
 Order CONN PLUG 12POS AWG26 STRAIGHT-DF4-12P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2623-ND.
CONN PLUG 13POS AWG26 STRAIGHT - DF4-13P-2R26
 Order CONN PLUG 13POS AWG26 STRAIGHT-DF4-13P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2624-ND.
CONN PLUG 14POS AWG26 STRAIGHT - DF4-14P-2R26
 Order CONN PLUG 14POS AWG26 STRAIGHT-DF4-14P-2R26 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2625-ND.
CONN PLUG 15POS AWG28 STRAIGHT - DF4-15P-2R28
 Order CONN PLUG 15POS AWG28 STRAIGHT-DF4-15P-2R28 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2640-ND.
CONN PLUG 15POS SINGLE CRIMP - DF4-15P-2C
 Order CONN PLUG 15POS SINGLE CRIMP-DF4-15P-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2595-ND.