CONN PLUG 10POS DOUBLE CRIMP - DF4-10DP-2C - Connectors

Digi-Key Part Number H2599-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
0.32
0.1524
0.1139
0.09792
0.08198
0.06376
0.06148
0.05806
Extended Price
0.32
3.81
11.39
24.48
40.99
63.76
153.70
290.30
Manufacturer Part NumberDF4-10DP-2C
Product DescriptionCONN PLUG 10POS DOUBLE CRIMP
Quantity Available 2271
All prices are in GBP

CONN PLUG 10POS DOUBLE CRIMP - DF4-10DP-2C - Connectors Details
Technical/Catalog InformationDF4-10DP-2C
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypeFree Hanging (In-Line)
Number of Contacts10
Number of Rows2
Pitch0.079" (2.00mm)
SeriesDF4
PackagingBulk
Connector TypePlug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF4 10DP 2C
DF410DP2C
H2599 ND
H2599ND
H2599

Purchase CONN PLUG 10POS DOUBLE CRIMP - DF4-10DP-2C - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 10POS DOUBLE CRIMP - DF4-10DP-2C
Connectors

CONN PLUG 10POS DOUBLE CRIMP - DF4-10DP-2C (H2599-ND)

Related parts Connectors:
CONN PLUG 10POS DOUBLE CRIMP - DF4-10DP-2C
 Order CONN PLUG 10POS DOUBLE CRIMP-DF4-10DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2599-ND.
CONN PLUG 10POS SINGLE CRIMP - DF4-10P-2C
 Order CONN PLUG 10POS SINGLE CRIMP-DF4-10P-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2590-ND.
CONN PLUG 4POS DOUBLE CRIMP - DF4-4DP-2C
 Order CONN PLUG 4POS DOUBLE CRIMP-DF4-4DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2596-ND.
CONN PLUG 6POS DOUBLE CRIMP - DF4-6DP-2C
 Order CONN PLUG 6POS DOUBLE CRIMP-DF4-6DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2597-ND.
CONN PLUG 8POS DOUBLE CRIMP - DF4-8DP-2C
 Order CONN PLUG 8POS DOUBLE CRIMP-DF4-8DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2598-ND.
CONN PLUG 12POS DOUBLE CRIMP - DF4-12DP-2C
 Order CONN PLUG 12POS DOUBLE CRIMP-DF4-12DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2600-ND.
CONN PLUG 14POS DOUBLE CRIMP - DF4-14DP-2C
 Order CONN PLUG 14POS DOUBLE CRIMP-DF4-14DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2601-ND.
CONN PLUG 16POS DOUBLE CRIMP - DF4-16DP-2C
 Order CONN PLUG 16POS DOUBLE CRIMP-DF4-16DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2602-ND.
CONN PLUG 18POS DOUBLE CRIMP - DF4-18DP-2C
 Order CONN PLUG 18POS DOUBLE CRIMP-DF4-18DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2603-ND.
CONN PLUG 20POS DOUBLE CRIMP - DF4-20DP-2C
 Order CONN PLUG 20POS DOUBLE CRIMP-DF4-20DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2604-ND.
CONN PLUG 22POS DOUBLE CRIMP - DF4-22DP-2C
 Order CONN PLUG 22POS DOUBLE CRIMP-DF4-22DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2605-ND.
CONN PLUG 24POS DOUBLE CRIMP - DF4-24DP-2C
 Order CONN PLUG 24POS DOUBLE CRIMP-DF4-24DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2606-ND.
CONN PLUG 26POS DOUBLE CRIMP - DF4-26DP-2C
 Order CONN PLUG 26POS DOUBLE CRIMP-DF4-26DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2607-ND.
CONN PLUG 28POS DOUBLE CRIMP - DF4-28DP-2C
 Order CONN PLUG 28POS DOUBLE CRIMP-DF4-28DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2608-ND.
CONN PLUG 30POS DOUBLE CRIMP - DF4-30DP-2C
 Order CONN PLUG 30POS DOUBLE CRIMP-DF4-30DP-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2609-ND.