CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV

Digi-Key Part Number H2472-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
3.52
2.7324
2.1859
1.76088
1.63944
1.57872
1.54836
1.518
Extended Price
3.52
68.31
218.59
440.22
819.72
1578.72
3870.90
7590.00
Manufacturer Part NumberFX10B-80S/8-SV
Product DescriptionCONN RECEPT 80POS W/O POST SMD
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV Details
Technical/Catalog InformationFX10B-80S/8-SV
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions80
Number of Rows2
Contact FinishGold, 3.9µin (0.10µm)
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
Features-
SeriesFX10
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FX10B 80S 8 SV
FX10B80S8SV
H2472 ND
H2472ND
H2472

Purchase CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV

CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV (H2472-ND)

Related parts :
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV
 Order CONN RECEPT 80POS W/O POST SMD-FX10B-80S/8-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(21)
 Order CONN RECEPT 80POS W/O POST SMD-FX10B-80S/8-SV(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2472TR-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV
 Order CONN RECEPT 80POS W/O POSTS SMD-FX11LB-80S/8-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2530-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(71)
 Order CONN RECEPT 80POS W/O POST SMD-FX10B-80S/8-SV(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236-ND.
CONN RECEPT 80POS W/O POST SMD - FX10B-80S/8-SV(91)
 Order CONN RECEPT 80POS W/O POST SMD-FX10B-80S/8-SV(91) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11236TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV
 Order CONN HEADER 80POS W/O POST SMD-FX10B-80P/8-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480-ND.
CONN RECEPT 80POS W/O POSTS SMD - FX11LB-80S/8-SV(71)
 Order CONN RECEPT 80POS W/O POSTS SMD-FX11LB-80S/8-SV(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10781-ND.
CONN RECEPT 100POS W/O POST SMD - FX10B-100S/10-SV
 Order CONN RECEPT 100POS W/O POST SMD-FX10B-100S/10-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2473-ND.
CONN RECEPT 120POS W/O POST SMD - FX10B-120S/12-SV
 Order CONN RECEPT 120POS W/O POST SMD-FX10B-120S/12-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2474-ND.
CONN RECEPT 140POS W/O POST SMD - FX10B-140S/14-SV
 Order CONN RECEPT 140POS W/O POST SMD-FX10B-140S/14-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2475-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(21)
 Order CONN HEADER 80POS W/O POST SMD-FX10B-80P/8-SV(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2480TR-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1
 Order CONN HEADER 80POS W/O POST SMD-FX10B-80P/8-SV1 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV1(21)
 Order CONN HEADER 80POS W/O POST SMD-FX10B-80P/8-SV1(21) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2488TR-ND.
CONN HEADER 80POS W/O POSTS SMD - FX11LB-80P/8-SV
 Order CONN HEADER 80POS W/O POSTS SMD-FX11LB-80P/8-SV online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2522-ND.
CONN HEADER 80POS W/O POST SMD - FX10B-80P/8-SV(71)
 Order CONN HEADER 80POS W/O POST SMD-FX10B-80P/8-SV(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11249-ND.