LDR REGULATOR 5.0V SOT-23-5 - REG102NA-5/3K - Integrated Circuits (ICs)

Digi-Key Part Number REG102NA-5/3K-ND
Price Break
3000
Unit Price
0.693
Extended Price
2079.00
Manufacturer Part NumberREG102NA-5/3K
Product DescriptionLDR REGULATOR 5.0V SOT-23-5
Quantity Available 0
All prices are in GBP

LDR REGULATOR 5.0V SOT-23-5 - REG102NA-5/3K - Integrated Circuits (ICs) Details
Technical/Catalog InformationREG102NA-5/3K
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current250mA
Voltage5V
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG102NA 5 3K
REG102NA53K

Purchase LDR REGULATOR 5.0V SOT-23-5 - REG102NA-5/3K - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LDR REGULATOR 5.0V SOT-23-5 - REG102NA-5/3K
Integrated Circuits (ICs)

LDR REGULATOR 5.0V SOT-23-5 - REG102NA-5/3K (REG102NA-5/3K-ND)

Related parts Integrated Circuits (ICs):
LDR REGULATOR 5.0V SOT-23-5 - REG102NA-5/3K
 Order LDR REGULATOR 5.0V SOT-23-5-REG102NA-5/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-5/3K-ND.
IC REGULATOR LDO +5V SOT-223 - REG1117-5/2K5
 Order IC REGULATOR LDO +5V SOT-223-REG1117-5/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117-5/2K5-ND.
IC CHARGE PUMP INVERTER SOT-23-5 - TPS60400DBVT
 Order IC CHARGE PUMP INVERTER SOT-23-5-TPS60400DBVT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12013-2-ND.
IC LDO VOLT REG 2.5V SOT-23-5 - TPS79325DBVR
 Order IC LDO VOLT REG 2.5V SOT-23-5-TPS79325DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12156-1-ND.
IC 3.0V 50MA LDO REG SOT-23-5 - TPS77030DBVR
 Order IC 3.0V 50MA LDO REG SOT-23-5-TPS77030DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11050-1-ND.
IC REG ADJ VLDO 0.3A SOT-23-5 - IRU1205CLTR
 Order IC REG ADJ VLDO 0.3A SOT-23-5-IRU1205CLTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU1205CLCT-ND.
PROTO-BOARD ADAPTER FOR SOT-23-5 - 33205
 Order PROTO-BOARD ADAPTER FOR SOT-23-5-33205 online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33205CA-ND.
IC SINGLE INVERTER SOT-23-5 - SN74AHC1GU04DBVR
 Order IC SINGLE INVERTER SOT-23-5-SN74AHC1GU04DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1095-1-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
IC GP LV COMPARATOR SOT-23-5 - LMV331IDBVR
 Order IC GP LV COMPARATOR SOT-23-5-LMV331IDBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6633-1-ND.
IC RAIL-TO-RAIL OP AMP SOT-23-5 - TLV2231IDBVR
 Order IC RAIL-TO-RAIL OP AMP SOT-23-5-TLV2231IDBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10505-1-ND.
IC LDO REG 5.0V 250MA SOT-223-6 - REG102GA-5
 Order IC LDO REG 5.0V 250MA SOT-223-6-REG102GA-5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-5-ND.
IC BUFF SCHMITT-TRIGGER SOT-23-5 - SN74AUC1G17DBVR
 Order IC BUFF SCHMITT-TRIGGER SOT-23-5-SN74AUC1G17DBVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12654-2-ND.
DIODE ZENER 350MW 6.8V 5% SOT-23 - BZX84C6V8
 Order DIODE ZENER 350MW 6.8V 5% SOT-23-BZX84C6V8 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C6V8FSTR-ND.
IC VREG MINI 5V 50MA SOT-23 - ZMR500FTA
 Order IC VREG MINI 5V 50MA SOT-23-ZMR500FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMR500FCT-ND.