REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250

Digi-Key Part Number REG102NA-2.5CT-ND
Price Break
1
25
100
Unit Price
1.53
1.2188
0.948
Extended Price
1.53
30.47
94.80
Manufacturer Part NumberREG102NA-2.5/250
Product DescriptionREG LO-DROPOUT 2.5V SOT-23-5
Quantity Available 143
All prices are in GBP

REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250 Details
Technical/Catalog InformationREG102NA-2.5/250
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current250mA
Voltage2.5V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG102NA 2 5 250
REG102NA25250
REG102NA 2 5CT ND
REG102NA25CTND
REG102NA-2.5CT

Purchase REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250
REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250

REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250 (REG102NA-2.5CT-ND)

Related parts :
REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250
 Order REG LO-DROPOUT 2.5V SOT-23-5-REG102NA-2.5/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-2.5CT-ND.
REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250
 Order REG LO-DROPOUT 2.5V SOT-23-5-REG102NA-2.5/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.5TR-ND.
REG LO-DROPOUT 2.85V SOT-23-5 - REG102NA-2.85/250
 Order REG LO-DROPOUT 2.85V SOT-23-5-REG102NA-2.85/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-2.85CT-ND.
REG LO-DROPOUT 2.85V SOT-23-5 - REG102NA-2.85/250
 Order REG LO-DROPOUT 2.85V SOT-23-5-REG102NA-2.85/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.85TR-ND.
REG LO-DROPOUT 3.0V SOT-23-5 - REG102NA-3/250
 Order REG LO-DROPOUT 3.0V SOT-23-5-REG102NA-3/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-3CT-ND.
REG LO-DROPOUT 3.0V SOT-23-5 - REG102NA-3/250
 Order REG LO-DROPOUT 3.0V SOT-23-5-REG102NA-3/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-3TR-ND.
REG LO-DROPOUT 3.3V SOT-23-5 - REG102NA-3.3/250
 Order REG LO-DROPOUT 3.3V SOT-23-5-REG102NA-3.3/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-3.3CT-ND.
REG LO-DROPOUT 3.3V SOT-23-5 - REG102NA-3.3/250
 Order REG LO-DROPOUT 3.3V SOT-23-5-REG102NA-3.3/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-3.3TR-ND.
REG LO-DROPOUT 5.0V SOT-23-5 - REG102NA-5/250
 Order REG LO-DROPOUT 5.0V SOT-23-5-REG102NA-5/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-5CT-ND.
REG LO-DROPOUT 5.0V SOT-23-5 - REG102NA-5/250
 Order REG LO-DROPOUT 5.0V SOT-23-5-REG102NA-5/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-5TR-ND.
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
 Order IC LDO REG 2.8V 250MA SOT-23-5-REG102NA-2.8/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA2.8250CT-ND.
IC LDO REG ADJ 250MA SOT-23-5 - REG102NA-A/250
 Order IC LDO REG ADJ 250MA SOT-23-5-REG102NA-A/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-A/250CT-ND.
IC LDO REG ADJ 250MA SOT-23-5 - REG102NA-A/250
 Order IC LDO REG ADJ 250MA SOT-23-5-REG102NA-A/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/250TR-ND.
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
 Order IC LDO REG 2.8V 250MA SOT-23-5-REG102NA-2.8/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA2.8250TR-ND.
IC NAND GATE 2-IN SOT-23-5 - SN74LVC1G00DBVR
 Order IC NAND GATE 2-IN SOT-23-5-SN74LVC1G00DBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9845-6-ND.