HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S - Discrete Semiconductor Products

Digi-Key Part Number IRFBG20S-ND
Price Break
1
50
100
Unit Price
1.22
1.0672
0.994
Extended Price
1.22
53.36
99.40
Manufacturer Part NumberIRFBG20S
Product DescriptionHEX/MOS N-CH 1000V 1.4A D2PAK
Quantity Available 0
All prices are in GBP

HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFBG20S
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)1000V
Current - Continuous Drain (Id) @ 25° C1.4A
Rds On (Max) @ Id, Vgs @ 25° C11 Ohms @ 840mA, 10V
Input Capacitance (Ciss) @ Vds500pF @ 25V
Power - Max54W
PackagingBulk
Gate Charge (Qg) @ Vgs38nC @ 10V
Package / CaseD² Pak (SMD-220, TO-263)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFBG20S
IRFBG20S

Purchase HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S
Discrete Semiconductor Products

HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S (IRFBG20S-ND)

Related parts Discrete Semiconductor Products:
HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S
 Order HEX/MOS N-CH 1000V 1.4A D2PAK-IRFBG20S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBG20S-ND.
HEX/MOS N-CH 60V 75A TO-220AB - IRF1010
 Order HEX/MOS N-CH 60V 75A TO-220AB-IRF1010 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF1010-ND.
MOSFET P-CH 100V 4A D2PAK - IRF9510S
 Order MOSFET P-CH 100V 4A D2PAK-IRF9510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510S-ND.
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
 Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.
HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
 Order HEX/MOS N-CH 28V 11.4A 8-SOIC-IRF7811 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7811-ND.
HEX/MOS P-CH -20V -24A TO-220AB - IRL5602
 Order HEX/MOS P-CH -20V -24A TO-220AB-IRL5602 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602-ND.
MOSFET N-CH 250V 2.7A D2PAK - IRF614S
 Order MOSFET N-CH 250V 2.7A D2PAK-IRF614S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF614S-ND.
MOSFET N-CH 100V 5.6A D2PAK - IRF510S
 Order MOSFET N-CH 100V 5.6A D2PAK-IRF510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510S-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.