DIODE FAST REC 400V 20A DO-5 - IRD3903R - Discrete Semiconductor Products

Digi-Key Part Number IRD3903R-ND
Price Break
200
Unit Price
2.4067
Extended Price
481.34
Manufacturer Part NumberIRD3903R
Product DescriptionDIODE FAST REC 400V 20A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 400V 20A DO-5 - IRD3903R - Discrete Semiconductor Products Details
Technical/Catalog InformationIRD3903R
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating20A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)200ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRD3903R
IRD3903R

Purchase DIODE FAST REC 400V 20A DO-5 - IRD3903R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 20A DO-5 - IRD3903R
Discrete Semiconductor Products

DIODE FAST REC 400V 20A DO-5 - IRD3903R (IRD3903R-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 400V 20A DO-5 - IRD3903R
 Order DIODE FAST REC 400V 20A DO-5-IRD3903R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3903R-ND.
DIODE FAST REC 400V 20A DO-5 - IRD3903
 Order DIODE FAST REC 400V 20A DO-5-IRD3903 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3903-ND.
DIODE FAST REC 400V 70A DO-5 - 70HF40
 Order DIODE FAST REC 400V 70A DO-5-70HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF40-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 400V 20A D2PAK - 20ETF04S
 Order DIODE FAST REC 400V 20A D2PAK-20ETF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETF04S-ND.
DIODE FAST REC 400V 30A DO-5 - 30HFU-400
 Order DIODE FAST REC 400V 30A DO-5-30HFU-400 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30HFU-400-ND.
DIODE FAST REC 400V 40A DO-5 - 40HFL40S02
 Order DIODE FAST REC 400V 40A DO-5-40HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL40S02-ND.
DIODE FAST REC 400V 40A DO-5 - 40HFL40S05
 Order DIODE FAST REC 400V 40A DO-5-40HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL40S05-ND.
DIODE FAST REC 400V 70A DO-5 - 70HFL40S02
 Order DIODE FAST REC 400V 70A DO-5-70HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL40S02-ND.
DIODE FAST REC 400V 70A DO-5 - 70HFL40S05
 Order DIODE FAST REC 400V 70A DO-5-70HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL40S05-ND.
DIODE FAST REC 400V 85A DO-5 - 85HFL40S02
 Order DIODE FAST REC 400V 85A DO-5-85HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL40S02-ND.
DIODE FAST REC 400V 85A DO-5 - 85HFL40S05
 Order DIODE FAST REC 400V 85A DO-5-85HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL40S05-ND.
DIODE FAST REC 50V 20A DO-5 - IRD3899
 Order DIODE FAST REC 50V 20A DO-5-IRD3899 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3899-ND.
DIODE FAST REC 100V 20A DO-5 - IRD3900
 Order DIODE FAST REC 100V 20A DO-5-IRD3900 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3900-ND.
DIODE FAST REC 200V 20A DO-5 - IRD3901
 Order DIODE FAST REC 200V 20A DO-5-IRD3901 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3901-ND.