RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STRR16 - Discrete Semiconductor Products

Digi-Key Part Number DF06STRR16-ND
Price Break
1250
Unit Price
0.18513
Extended Price
231.41
Manufacturer Part NumberDF06STRR16
Product DescriptionRECT BRIDGE 1-PHA 600V 1A D-70
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STRR16 - Discrete Semiconductor Products Details
Technical/Catalog InformationDF06STRR16
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseD-70
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1A
Voltage - Peak Reverse (Max)600V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF06STRR16
DF06STRR16

Purchase RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STRR16 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STRR16
Discrete Semiconductor Products

RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STRR16 (DF06STRR16-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STRR16
 Order RECT BRIDGE 1-PHA 600V 1A D-70-DF06STRR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF06STRR16-ND.
RECT BRIDGE 1-PHA 600V 1A D-70 - DF06M
 Order RECT BRIDGE 1-PHA 600V 1A D-70-DF06M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF06MIR-ND.
RECT BRIDGE 1-PHA 600V 1A D-70 - DF06STR16
 Order RECT BRIDGE 1-PHA 600V 1A D-70-DF06STR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF06STR16-ND.
RECT BRIDGE 1-PHA 100V 1A D-70 - DF01M
 Order RECT BRIDGE 1-PHA 100V 1A D-70-DF01M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF01MIR-ND.
RECT BRIDGE 1-PHA 200V 1A D-70 - DF02M
 Order RECT BRIDGE 1-PHA 200V 1A D-70-DF02M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF02MIR-ND.
RECT BRIDGE 1-PHA 400V 1A D-70 - DF04M
 Order RECT BRIDGE 1-PHA 400V 1A D-70-DF04M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF04MIR-ND.
RECT BRIDGE 1-PHA 200V 1A D-70 - DF02STR16
 Order RECT BRIDGE 1-PHA 200V 1A D-70-DF02STR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF02STR16-ND.
RECT BRIDGE 1-PHA 400V 1A D-70 - DF04STRR16
 Order RECT BRIDGE 1-PHA 400V 1A D-70-DF04STRR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF04STRR16-ND.
RECT BRIDGE 1-PHA 800V 1A D-70 - DF08STRR16
 Order RECT BRIDGE 1-PHA 800V 1A D-70-DF08STRR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF08STRR16-ND.
RECT BRIDGE 1-PHA 1000V 1A D-70 - DF10STRR16
 Order RECT BRIDGE 1-PHA 1000V 1A D-70-DF10STRR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF10STRR16-ND.
RECT BRIDGE 1-PHA 800V 1A D-70 - DF08M
 Order RECT BRIDGE 1-PHA 800V 1A D-70-DF08M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF08MIR-ND.
RECT BRIDGE 1-PHA 1000V 1A D-70 - DF10M
 Order RECT BRIDGE 1-PHA 1000V 1A D-70-DF10M online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF10MIR-ND.
RECT BRIDGE 1-PHA 600V 1A D-71 - DF06S
 Order RECT BRIDGE 1-PHA 600V 1A D-71-DF06S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF06SIR-ND.
RECT BRIDGE 1-PHA 50V 1A D-70 - DF005STR16
 Order RECT BRIDGE 1-PHA 50V 1A D-70-DF005STR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF005STR16-ND.
RECT BRIDGE 1-PHA 100V 1A D-70 - DF01STR16
 Order RECT BRIDGE 1-PHA 100V 1A D-70-DF01STR16 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF01STR16-ND.