DIODE AVALANCHE 400V 6A DO-4 - A6FR40 - Discrete Semiconductor Products

Digi-Key Part Number A6FR40-ND
Price Break
1
Unit Price
4.11
Extended Price
4.11
Manufacturer Part NumberA6FR40
Product DescriptionDIODE AVALANCHE 400V 6A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE AVALANCHE 400V 6A DO-4 - A6FR40 - Discrete Semiconductor Products Details
Technical/Catalog InformationA6FR40
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated400V
Current Rating6A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A6FR40
A6FR40

Purchase DIODE AVALANCHE 400V 6A DO-4 - A6FR40 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE AVALANCHE 400V 6A DO-4 - A6FR40
Discrete Semiconductor Products

DIODE AVALANCHE 400V 6A DO-4 - A6FR40 (A6FR40-ND)

Related parts Discrete Semiconductor Products:
DIODE AVALANCHE 400V 6A DO-4 - A6FR40
 Order DIODE AVALANCHE 400V 6A DO-4-A6FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR40-ND.
DIODE AVALANCHE 100V 6A DO-4 - A6F10
 Order DIODE AVALANCHE 100V 6A DO-4-A6F10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6F10-ND.
DIODE AVALANCHE 200V 6A DO-4 - A6F20
 Order DIODE AVALANCHE 200V 6A DO-4-A6F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6F20-ND.
DIODE AVALANCHE 1000V 6A DO-4 - A6FR100
 Order DIODE AVALANCHE 1000V 6A DO-4-A6FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR100-ND.
DIODE AVALANCHE 100V 6A DO-4 - A6FR10
 Order DIODE AVALANCHE 100V 6A DO-4-A6FR10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR10-ND.
DIODE AVALANCHE 1200V 6A DO-4 - A6FR120
 Order DIODE AVALANCHE 1200V 6A DO-4-A6FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR120-ND.
DIODE AVALANCHE 200V 6A DO-4 - A6FR20
 Order DIODE AVALANCHE 200V 6A DO-4-A6FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR20-ND.
DIODE AVALANCHE 600V 6A DO-4 - A6FR60
 Order DIODE AVALANCHE 600V 6A DO-4-A6FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR60-ND.
DIODE AVALANCHE 800V 6A DO-4 - A6FR80
 Order DIODE AVALANCHE 800V 6A DO-4-A6FR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR80-ND.
DIODE STD REC 400V 6A DO-4 - 6FR40
 Order DIODE STD REC 400V 6A DO-4-6FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6FR40-ND.
DIODE STD REC 400V 6A DO-4 - 6F40
 Order DIODE STD REC 400V 6A DO-4-6F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6F40-ND.
DIODE FAST REC 400V 6A DO-4 - 1N3883
 Order DIODE FAST REC 400V 6A DO-4-1N3883 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3883-ND.
DIODE FAST REC 400V 6A DO-4 - 6FL40S02
 Order DIODE FAST REC 400V 6A DO-4-6FL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6FL40S02-ND.
DIODE FAST REC 400V 6A DO-4 - 6FL40S05
 Order DIODE FAST REC 400V 6A DO-4-6FL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6FL40S05-ND.
DIODE STD REC 400V 6A DO-4 - A6F40
 Order DIODE STD REC 400V 6A DO-4-A6F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6F40-ND.