DIODE AVALANCHE 600V 25A DO-4 - A25FR60 - Discrete Semiconductor Products

Digi-Key Part Number A25FR60-ND
Price Break
1
Unit Price
4.47
Extended Price
4.47
Manufacturer Part NumberA25FR60
Product DescriptionDIODE AVALANCHE 600V 25A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE AVALANCHE 600V 25A DO-4 - A25FR60 - Discrete Semiconductor Products Details
Technical/Catalog InformationA25FR60
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated600V
Current Rating25A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A25FR60
A25FR60

Purchase DIODE AVALANCHE 600V 25A DO-4 - A25FR60 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE AVALANCHE 600V 25A DO-4 - A25FR60
Discrete Semiconductor Products

DIODE AVALANCHE 600V 25A DO-4 - A25FR60 (A25FR60-ND)

Related parts Discrete Semiconductor Products:
DIODE AVALANCHE 600V 25A DO-4 - A25FR60
 Order DIODE AVALANCHE 600V 25A DO-4-A25FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR60-ND.
DIODE AVALANCHE 600V 12A DO-4 - A12FR60
 Order DIODE AVALANCHE 600V 12A DO-4-A12FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12FR60-ND.
DIODE AVALANCHE 600V 16A DO-4 - A16FR60
 Order DIODE AVALANCHE 600V 16A DO-4-A16FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A16FR60-ND.
DIODE AVALANCHE 100V 25A DO-4 - A25F10
 Order DIODE AVALANCHE 100V 25A DO-4-A25F10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F10-ND.
DIODE AVALANCHE 200V 25A DO-4 - A25F20
 Order DIODE AVALANCHE 200V 25A DO-4-A25F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F20-ND.
DIODE AVALANCHE 1000V 25A DO-4 - A25FR100
 Order DIODE AVALANCHE 1000V 25A DO-4-A25FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR100-ND.
DIODE AVALANCHE 100V 25A DO-4 - A25FR10
 Order DIODE AVALANCHE 100V 25A DO-4-A25FR10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR10-ND.
DIODE AVALANCHE 1200V 25A DO-4 - A25FR120
 Order DIODE AVALANCHE 1200V 25A DO-4-A25FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR120-ND.
DIODE AVALANCHE 200V 25A DO-4 - A25FR20
 Order DIODE AVALANCHE 200V 25A DO-4-A25FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR20-ND.
DIODE AVALANCHE 800V 25A DO-4 - A25FR80
 Order DIODE AVALANCHE 800V 25A DO-4-A25FR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR80-ND.
DIODE AVALANCHE 600V 6A DO-4 - A6FR60
 Order DIODE AVALANCHE 600V 6A DO-4-A6FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR60-ND.
DIODE STD REC 600V 25A DO-4 - 25F60
 Order DIODE STD REC 600V 25A DO-4-25F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F60-ND.
DIODE STD REC 600V 25A DO-4 - A25F60
 Order DIODE STD REC 600V 25A DO-4-A25F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25F60-ND.
DIODE STD REC 600V 25A DO-4 - 25FR60
 Order DIODE STD REC 600V 25A DO-4-25FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25FR60-ND.
DIODE HEXFRED 600V 25A TO-220AC - HFA25TB60
 Order DIODE HEXFRED 600V 25A TO-220AC-HFA25TB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA25TB60-ND.