DIODE AVALANCHE 1200V 12A DO-4 - A12FR120

Digi-Key Part Number A12FR120-ND
Price Break
1
Unit Price
3.84
Extended Price
3.84
Manufacturer Part NumberA12FR120
Product DescriptionDIODE AVALANCHE 1200V 12A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE AVALANCHE 1200V 12A DO-4 - A12FR120 Details
Technical/Catalog InformationA12FR120
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated1200V (1.2kV)
Current Rating12A
Package / CaseDO-4
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A12FR120
A12FR120

Purchase DIODE AVALANCHE 1200V 12A DO-4 - A12FR120
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE AVALANCHE 1200V 12A DO-4 - A12FR120
DIODE AVALANCHE 1200V 12A DO-4 - A12FR120

DIODE AVALANCHE 1200V 12A DO-4 - A12FR120 (A12FR120-ND)

Related parts :
DIODE AVALANCHE 1200V 12A DO-4 - A12FR120
 Order DIODE AVALANCHE 1200V 12A DO-4-A12FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12FR120-ND.
DIODE AVALANCHE 100V 12A DO-4 - A12F10
 Order DIODE AVALANCHE 100V 12A DO-4-A12F10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12F10-ND.
DIODE AVALANCHE 200V 12A DO-4 - A12F20
 Order DIODE AVALANCHE 200V 12A DO-4-A12F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12F20-ND.
DIODE AVALANCHE 1000V 12A DO-4 - A12FR100
 Order DIODE AVALANCHE 1000V 12A DO-4-A12FR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12FR100-ND.
DIODE AVALANCHE 100V 12A DO-4 - A12FR10
 Order DIODE AVALANCHE 100V 12A DO-4-A12FR10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12FR10-ND.
DIODE AVALANCHE 200V 12A DO-4 - A12FR20
 Order DIODE AVALANCHE 200V 12A DO-4-A12FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12FR20-ND.
DIODE AVALANCHE 600V 12A DO-4 - A12FR60
 Order DIODE AVALANCHE 600V 12A DO-4-A12FR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12FR60-ND.
DIODE AVALANCHE 1200V 16A DO-4 - A16FR120
 Order DIODE AVALANCHE 1200V 16A DO-4-A16FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A16FR120-ND.
DIODE AVALANCHE 1200V 25A DO-4 - A25FR120
 Order DIODE AVALANCHE 1200V 25A DO-4-A25FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A25FR120-ND.
DIODE AVALANCHE 1200V 6A DO-4 - A6FR120
 Order DIODE AVALANCHE 1200V 6A DO-4-A6FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR120-ND.
DIODE STD REC 1200V 12A DO-4 - 12FR120
 Order DIODE STD REC 1200V 12A DO-4-12FR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR120-ND.
DIODE STD REC 1200V 12A DO-4 - 12F120
 Order DIODE STD REC 1200V 12A DO-4-12F120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F120-ND.
DIODE AVALANCHE 1200V 40A DO5 - 40HAR120
 Order DIODE AVALANCHE 1200V 40A DO5-40HAR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HAR120-ND.
DIODE AVALANCHE 1200V 70A DO-5 - 70HAR120
 Order DIODE AVALANCHE 1200V 70A DO-5-70HAR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HAR120-ND.
DIODE AVALANCHE 100V 16A DO-4 - A16F10
 Order DIODE AVALANCHE 100V 16A DO-4-A16F10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A16F10-ND.