RECT BRIDGE 1400V 90A INT-A-PAK - 94MT140KB - Discrete Semiconductor Products

Digi-Key Part Number 94MT140KB-ND
Price Break
6
Unit Price
69.3
Extended Price
415.80
Manufacturer Part Number94MT140KB
Product DescriptionRECT BRIDGE 1400V 90A INT-A-PAK
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE 1400V 90A INT-A-PAK - 94MT140KB - Discrete Semiconductor Products Details
Technical/Catalog Information94MT140KB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseINT-A-Pak
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max90A
Voltage - Peak Reverse (Max)1400V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 94MT140KB
94MT140KB

Purchase RECT BRIDGE 1400V 90A INT-A-PAK - 94MT140KB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 1400V 90A INT-A-PAK - 94MT140KB
Discrete Semiconductor Products

RECT BRIDGE 1400V 90A INT-A-PAK - 94MT140KB (94MT140KB-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 1400V 90A INT-A-PAK - 94MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-94MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 94MT140KB-ND.
RECT BRIDGE 1400V 90A INT-A-PAK - 90MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-90MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT140KB-ND.
RECT BRIDGE 1400V 90A INT-A-PAK - 91MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-91MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 91MT140KB-ND.
RECT BRIDGE 1400V 90A INT-A-PAK - 92MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-92MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 92MT140KB-ND.
RECT BRIDGE 1400V 90A INT-A-PAK - 93MT140KB
 Order RECT BRIDGE 1400V 90A INT-A-PAK-93MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 93MT140KB-ND.
RECT BRIDGE 1400V 110A INT-A-PAK - 110MT140KB
 Order RECT BRIDGE 1400V 110A INT-A-PAK-110MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT140KB-ND.
RECT BRIDGE 1400V 160A INT-A-PAK - 160MT140KB
 Order RECT BRIDGE 1400V 160A INT-A-PAK-160MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 160MT140KB-ND.
RECT BRIDGE 1400V 60A INT-A-PAK - 60MT140KB
 Order RECT BRIDGE 1400V 60A INT-A-PAK-60MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60MT140KB-ND.
RECT BRIDGE 1400V 70A INT-A-PAK - 70MT140KB
 Order RECT BRIDGE 1400V 70A INT-A-PAK-70MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT140KB-ND.
RECT BRIDGE 1000V 90A INT-A-PAK - 90MT100KB
 Order RECT BRIDGE 1000V 90A INT-A-PAK-90MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT100KB-ND.
RECT BRIDGE 1200V 90A INT-A-PAK - 90MT120KB
 Order RECT BRIDGE 1200V 90A INT-A-PAK-90MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT120KB-ND.
RECT BRIDGE 1600V 90A INT-A-PAK - 90MT160KB
 Order RECT BRIDGE 1600V 90A INT-A-PAK-90MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT160KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-90MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT80KB-ND.
RECT BRIDGE 1400V 100A INT-A-PAK - 104MT140KB
 Order RECT BRIDGE 1400V 100A INT-A-PAK-104MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT140KB-ND.
RECT BRIDGE 1400V 110A INT-A-PAK - 112MT140KB
 Order RECT BRIDGE 1400V 110A INT-A-PAK-112MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT140KB-ND.