DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM - Discrete Semiconductor Products

Digi-Key Part Number 81CNQ050SM-ND
Price Break
1
Unit Price
8.04
Extended Price
8.04
Manufacturer Part Number81CNQ050SM
Product DescriptionDIODE SCHOTTKY 50V 80A D-61
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM - Discrete Semiconductor Products Details
Technical/Catalog Information81CNQ050SM
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated50V
Current Rating80A
Package / CaseD-61
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 81CNQ050SM
81CNQ050SM

Purchase DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM
Discrete Semiconductor Products

DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM (81CNQ050SM-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM
 Order DIODE SCHOTTKY 50V 80A D-61-81CNQ050SM online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 81CNQ050SM-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050
 Order DIODE SCHOTTKY 50V 80A D-61-81CNQ050 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 81CNQ050-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SL
 Order DIODE SCHOTTKY 50V 80A D-61-81CNQ050SL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 81CNQ050SL-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200
 Order DIODE SCHOTTKY 200V 80A D-61-86CNQ200 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86CNQ200-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SL
 Order DIODE SCHOTTKY 200V 80A D-61-86CNQ200SL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86CNQ200SL-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SM
 Order DIODE SCHOTTKY 200V 80A D-61-86CNQ200SM online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86CNQ200SM-ND.
DIODE SCHOTTKY 50V 1.1A DO-41 - 11DQ05
 Order DIODE SCHOTTKY 50V 1.1A DO-41-11DQ05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 11DQ05-ND.
DIODE SCHOTTKY 50V 1.1A DO-41 - 11DQ05TR
 Order DIODE SCHOTTKY 50V 1.1A DO-41-11DQ05TR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 11DQ05TR-ND.
DIODE SCHOTTKY 50V 3.3A C-16 - 31DQ05
 Order DIODE SCHOTTKY 50V 3.3A C-16-31DQ05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 31DQ05-ND.
DIODE SCHOTTKY 45V 80A D61-6 - 61CNQ045
 Order DIODE SCHOTTKY 45V 80A D61-6-61CNQ045 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 61CNQ045-ND.
DIODE SCHOTTKY 45V 80A D61-8 - 80CNQ045A
 Order DIODE SCHOTTKY 45V 80A D61-8-80CNQ045A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80CNQ045A-ND.
DIODE SCHOTTKY 45V 80A SLD61-8 - 80CNQ045ASL
 Order DIODE SCHOTTKY 45V 80A SLD61-8-80CNQ045ASL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80CNQ045ASL-ND.
DIODE SCHOTTKY 30V 80A D61-8 - 82CNQ030A
 Order DIODE SCHOTTKY 30V 80A D61-8-82CNQ030A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82CNQ030A-ND.
DIODE SCHOTTKY 30V 80A SLD61-8 - 82CNQ030ASL
 Order DIODE SCHOTTKY 30V 80A SLD61-8-82CNQ030ASL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 82CNQ030ASL-ND.
DIODE SCHOTTKY 100V 80A D61-8 - 83CNQ100A
 Order DIODE SCHOTTKY 100V 80A D61-8-83CNQ100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 83CNQ100A-ND.