DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR - Discrete Semiconductor Products

Digi-Key Part Number 47CTQ020STRR-ND
Price Break
800
Unit Price
1.00716
Extended Price
805.73
Manufacturer Part Number47CTQ020STRR
Product DescriptionDIODE SCHOTTKY 20V 40A D2PAK
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR - Discrete Semiconductor Products Details
Technical/Catalog Information47CTQ020STRR
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated20V
Current Rating40A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 47CTQ020STRR
47CTQ020STRR

Purchase DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR
Discrete Semiconductor Products

DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR (47CTQ020STRR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR
 Order DIODE SCHOTTKY 20V 40A D2PAK-47CTQ020STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 47CTQ020STRR-ND.
DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020S
 Order DIODE SCHOTTKY 20V 40A D2PAK-47CTQ020S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 47CTQ020S-ND.
DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRL
 Order DIODE SCHOTTKY 20V 40A D2PAK-47CTQ020STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 47CTQ020STRL-ND.
DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020SPBF
 Order DIODE SCHOTTKY 20V 40A D2PAK-47CTQ020SPBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 47CTQ020SPBF-ND.
DIODE SCHOTTKY 45V 40A D2PAK - 40CTQ045S
 Order DIODE SCHOTTKY 45V 40A D2PAK-40CTQ045S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40CTQ045S-ND.
DIODE SCHOTTKY 15V 40A D2PAK - 40L15CTS
 Order DIODE SCHOTTKY 15V 40A D2PAK-40L15CTS online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40L15CTS-ND.
DIODE SCHOTTKY 30V 40A D2PAK - 42CTQ030S
 Order DIODE SCHOTTKY 30V 40A D2PAK-42CTQ030S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 42CTQ030S-ND.
DIODE SCHOTTKY 30V 40A D2PAK - 42CTQ030STRL
 Order DIODE SCHOTTKY 30V 40A D2PAK-42CTQ030STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 42CTQ030STRL-ND.
DIODE SCHOTTKY 100V 40A D2PAK - 43CTQ100S
 Order DIODE SCHOTTKY 100V 40A D2PAK-43CTQ100S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 43CTQ100S-ND.
DIODE SCHOTTKY 60V 40A D2PAK - 48CTQ060S
 Order DIODE SCHOTTKY 60V 40A D2PAK-48CTQ060S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 48CTQ060S-ND.
DIODE SCHOTTKY 20V 40A TO-220AB - 47CTQ020
 Order DIODE SCHOTTKY 20V 40A TO-220AB-47CTQ020 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 47CTQ020-ND.
DIODE SCHOTTKY 20V 40A TO-262 - 47CTQ020-1
 Order DIODE SCHOTTKY 20V 40A TO-262-47CTQ020-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 47CTQ020-1-ND.
DIODE SCHOTTKY 45V 40A D2PAK - 40CTQ045STRL
 Order DIODE SCHOTTKY 45V 40A D2PAK-40CTQ045STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40CTQ045STRL-ND.
DIODE SCHOTTKY 45V 40A D2PAK - 40CTQ045STRR
 Order DIODE SCHOTTKY 45V 40A D2PAK-40CTQ045STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40CTQ045STRR-ND.
DIODE SCHOTTKY 30V 40A D2PAK - 42CTQ030STRR
 Order DIODE SCHOTTKY 30V 40A D2PAK-42CTQ030STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 42CTQ030STRR-ND.