RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB - Discrete Semiconductor Products

Digi-Key Part Number 113MT80KB-ND
Price Break
6
Unit Price
55.16
Extended Price
330.96
Manufacturer Part Number113MT80KB
Product DescriptionRECT BRIDGE 800V 110A INT-A-PAK
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB - Discrete Semiconductor Products Details
Technical/Catalog Information113MT80KB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseINT-A-Pak
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State800V
Current - On State (RMS)-
Current - Gate Trigger Current (Igt)150mA
Current - Non Rep. Surge 50/60Hz (Itsm)1130A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 113MT80KB
113MT80KB

Purchase RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB
Discrete Semiconductor Products

RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB (113MT80KB-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-113MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 113MT80KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 110MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-110MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT80KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 112MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-112MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT80KB-ND.
RECT BRIDGE 1000V 110A INT-A-PAK - 110MT100KB
 Order RECT BRIDGE 1000V 110A INT-A-PAK-110MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT100KB-ND.
RECT BRIDGE 1200V 110A INT-A-PAK - 110MT120KB
 Order RECT BRIDGE 1200V 110A INT-A-PAK-110MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT120KB-ND.
RECT BRIDGE 1400V 110A INT-A-PAK - 110MT140KB
 Order RECT BRIDGE 1400V 110A INT-A-PAK-110MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT140KB-ND.
RECT BRIDGE 1600V 110A INT-A-PAK - 110MT160KB
 Order RECT BRIDGE 1600V 110A INT-A-PAK-110MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT160KB-ND.
RECT BRIDGE 800V 60A INT-A-PAK - 60MT80KB
 Order RECT BRIDGE 800V 60A INT-A-PAK-60MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60MT80KB-ND.
RECT BRIDGE 800V 70A INT-A-PAK - 70MT80KB
 Order RECT BRIDGE 800V 70A INT-A-PAK-70MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT80KB-ND.
RECT BRIDGE 800V 90A INT-A-PAK - 90MT80KB
 Order RECT BRIDGE 800V 90A INT-A-PAK-90MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90MT80KB-ND.
RECT BRIDGE 800V 100A INT-A-PAK - 104MT80KB
 Order RECT BRIDGE 800V 100A INT-A-PAK-104MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 104MT80KB-ND.
RECT BRIDGE 1000V 110A INT-A-PAK - 112MT100KB
 Order RECT BRIDGE 1000V 110A INT-A-PAK-112MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT100KB-ND.
RECT BRIDGE 1200V 110A INT-A-PAK - 112MT120KB
 Order RECT BRIDGE 1200V 110A INT-A-PAK-112MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT120KB-ND.
RECT BRIDGE 1400V 110A INT-A-PAK - 112MT140KB
 Order RECT BRIDGE 1400V 110A INT-A-PAK-112MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT140KB-ND.
RECT BRIDGE 1600V 110A INT-A-PAK - 112MT160KB
 Order RECT BRIDGE 1600V 110A INT-A-PAK-112MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT160KB-ND.