RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB

Digi-Key Part Number 111MT80KB-ND
Price Break
6
Unit Price
52.16167
Extended Price
312.97
Manufacturer Part Number111MT80KB
Product DescriptionRECT BRG 3PHA 800V 110A INTAPAK
Quantity Available Non-Stock
All prices are in GBP

RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB Details
Technical/Catalog Information111MT80KB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseINT-A-Pak
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max110A
Voltage - Peak Reverse (Max)800V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 111MT80KB
111MT80KB

Purchase RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB
RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB

RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB (111MT80KB-ND)

Related parts :
RECT BRG 3PHA 800V 110A INTAPAK - 111MT80KB
 Order RECT BRG 3PHA 800V 110A INTAPAK-111MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 111MT80KB-ND.
RECT BRG 3PHA 1000V 110A INTAPAK - 111MT100KB
 Order RECT BRG 3PHA 1000V 110A INTAPAK-111MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 111MT100KB-ND.
RECT BRG 3PHA 1200V 110A INTAPAK - 111MT120KB
 Order RECT BRG 3PHA 1200V 110A INTAPAK-111MT120KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 111MT120KB-ND.
RECT BRG 3PHA 1400V 110A INTAPAK - 111MT140KB
 Order RECT BRG 3PHA 1400V 110A INTAPAK-111MT140KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 111MT140KB-ND.
RECT BRG 3PHA 1600V 110A INTAPAK - 111MT160KB
 Order RECT BRG 3PHA 1600V 110A INTAPAK-111MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 111MT160KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 110MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-110MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110MT80KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 112MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-112MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 112MT80KB-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB
 Order RECT BRIDGE 800V 110A INT-A-PAK-113MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 113MT80KB-ND.
RECT COM ANODE 800V 300A DO-9 - 80-6014
 Order RECT COM ANODE 800V 300A DO-9-80-6014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number G BK O-ND.
RECT COM CATHODE 800V 300A DO-9 - 80-6013
 Order RECT COM CATHODE 800V 300A DO-9-80-6013 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number G R O-ND.
DIODE FAST REC 800V 110A DO-30 - SD103N08S10PV
 Order DIODE FAST REC 800V 110A DO-30-SD103N08S10PV online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD103N08S10PV-ND.
DIODE STD REC 800V 110A D-56 - T110HF80
 Order DIODE STD REC 800V 110A D-56-T110HF80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T110HF80-ND.
IC BRIDGE 3PH 800V 130A INTAPAK - 130MT80KB
 Order IC BRIDGE 3PH 800V 130A INTAPAK-130MT80KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 130MT80KB-ND.
DIODE STD REC 800V 165A INTAPAK - IRKC166/08
 Order DIODE STD REC 800V 165A INTAPAK-IRKC166/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC166/08-ND.
DIODE STD REC 800V 195A INTAPAK - IRKC196/08
 Order DIODE STD REC 800V 195A INTAPAK-IRKC196/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKC196/08-ND.