HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005 - Cable, Wire - Management

Digi-Key Part Number A23610B-100-ND
Price Break
1
5
Unit Price
264.92
235.488
Extended Price
264.92
1177.44
Manufacturer Part NumberFITFAB-10 BK005
Product DescriptionHEATSHRINK FABRIC 2.36"X100'
Quantity Available Non-Stock
All prices are in GBP

HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005 - Cable, Wire - Management Details
Technical/Catalog InformationFITFAB-10 BK005
VendorAlpha Wire Company
CategoryCable, Wire - Management
ColorBlack
Length100' (30.5m)
Size / Dimension*
Names, Registered & Trademark NamesFITĀ®
Diameter - Inner, Recovered0.79" (20.0mm)
Diameter - Inner, Supplied2.36" (60.0mm)
PackagingSpool
Wall Thickness - Recovered0.039" (0.99mm)
Shrinkage Ratio3 to 1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FITFAB 10 BK005
FITFAB10 BK005
A23610B 100 ND
A23610B100ND
A23610B-100

Purchase HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005
Cable, Wire - Management

HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005 (A23610B-100-ND)

Related parts Cable, Wire - Management :
HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005
 Order HEATSHRINK FABRIC 2.36"X100'-FITFAB-10 BK005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A23610B-100-ND.
HEATSHRINK FABRIC 2.36"X100' - FITFAB-6 BK005
 Order HEATSHRINK FABRIC 2.36"X100'-FITFAB-6 BK005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2366B-100-ND.
HEATSHRINK FABRIC 1.97"X100' - FITFAB-5 BK005
 Order HEATSHRINK FABRIC 1.97"X100'-FITFAB-5 BK005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1975B-100-ND.
HEATSHRINK FABRIC 2.76"X100' - FITFAB-7 BK005
 Order HEATSHRINK FABRIC 2.76"X100'-FITFAB-7 BK005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2767B-100-ND.
HEATSHRINK FABRIC 2.36" X 25' - FITFAB-10 BK008
 Order HEATSHRINK FABRIC 2.36" X 25'-FITFAB-10 BK008 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A11810B-25-ND.
HEATSHRINK FABRIC 2.36" X 25' - FITFAB-6 BK008
 Order HEATSHRINK FABRIC 2.36" X 25'-FITFAB-6 BK008 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2366B-25-ND.
HEATSHRINK FABRIC .47"X200' - FITFAB-1 BK004
 Order HEATSHRINK FABRIC .47"X200'-FITFAB-1 BK004 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0471B-200-ND.
HEATSHRINK FABRIC .79"X200' - FITFAB-2 BK004
 Order HEATSHRINK FABRIC .79"X200'-FITFAB-2 BK004 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0792B-200-ND.
HEATSHRINK FABRIC 1.18"X200' - FITFAB-3 BK004
 Order HEATSHRINK FABRIC 1.18"X200'-FITFAB-3 BK004 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1183B-200-ND.
HEATSHRINK FABRIC 1.57"X200' - FITFAB-4 BK004
 Order HEATSHRINK FABRIC 1.57"X200'-FITFAB-4 BK004 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1574B-200-ND.
HEATSHRINK FABRIC .71"X200' - FITFAB-8 BK004
 Order HEATSHRINK FABRIC .71"X200'-FITFAB-8 BK004 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0718B-200-ND.
HEATSHRINK FABRIC 1.18"X200' - FITFAB-9 BK004
 Order HEATSHRINK FABRIC 1.18"X200'-FITFAB-9 BK004 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1189B-200-ND.
HEATSHRINK FABRIC .47" X 50' - FITFAB-1 BK007
 Order HEATSHRINK FABRIC .47" X 50'-FITFAB-1 BK007 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0471B-50-ND.
HEATSHRINK FABRIC .79" X 50' - FITFAB-2 BK007
 Order HEATSHRINK FABRIC .79" X 50'-FITFAB-2 BK007 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0792B-50-ND.
HEATSHRINK FABRIC 1.18" X 50' - FITFAB-3 BK007
 Order HEATSHRINK FABRIC 1.18" X 50'-FITFAB-3 BK007 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1183B-50-ND.