RES NET 7RES 27K OHM 8PIN - 77081273 - Resistors

Digi-Key Part Number 770-81-R27K-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.18
0.156
0.1168
0.07788
0.07301
0.06464
Extended Price
0.18
1.56
11.68
77.88
365.05
646.40
Manufacturer Part Number77081273
Product DescriptionRES NET 7RES 27K OHM 8PIN
Quantity Available 493
All prices are in GBP

RES NET 7RES 27K OHM 8PIN - 77081273 - Resistors Details
Technical/Catalog Information77081273
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms27.0K
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins8
PackagingBulk
Number of Resistors7
Package / Case8-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77081273
77081273
770 81 R27K ND
77081R27KND
770-81-R27K

Purchase RES NET 7RES 27K OHM 8PIN - 77081273 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 7RES 27K OHM 8PIN - 77081273
Resistors

RES NET 7RES 27K OHM 8PIN - 77081273 (770-81-R27K-ND)

Related parts Resistors:
RES NET 7RES 27K OHM 8PIN - 77081273
 Order RES NET 7RES 27K OHM 8PIN-77081273 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R27K-ND.
RES NET 7RES 2.7K OHM 8PIN - 77081272
 Order RES NET 7RES 2.7K OHM 8PIN-77081272 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R2.7K-ND.
RES NET 7RES 2.7K OHM 8PIN - 77081272P
 Order RES NET 7RES 2.7K OHM 8PIN-77081272P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R2.7KP-ND.
RES NET 7RES 27K OHM 8PIN - 77081273P
 Order RES NET 7RES 27K OHM 8PIN-77081273P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R27KP-ND.
RES NET 7RES 22 OHM 8PIN - 77081220
 Order RES NET 7RES 22 OHM 8PIN-77081220 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R22-ND.
RES NET 7RES 27 OHM 8PIN - 77081270
 Order RES NET 7RES 27 OHM 8PIN-77081270 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R27-ND.
RES NET 7RES 33 OHM 8PIN - 77081330
 Order RES NET 7RES 33 OHM 8PIN-77081330 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R33-ND.
RES NET 7RES 39 OHM 8PIN - 77081390
 Order RES NET 7RES 39 OHM 8PIN-77081390 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R39-ND.
RES NET 7RES 47 OHM 8PIN - 77081470
 Order RES NET 7RES 47 OHM 8PIN-77081470 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R47-ND.
RES NET 7RES 51 OHM 8PIN - 77081510
 Order RES NET 7RES 51 OHM 8PIN-77081510 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R51-ND.
RES NET 7RES 56 OHM 8PIN - 77081560
 Order RES NET 7RES 56 OHM 8PIN-77081560 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R56-ND.
RES NET 7RES 68 OHM 8PIN - 77081680
 Order RES NET 7RES 68 OHM 8PIN-77081680 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R68-ND.
RES NET 7RES 82 OHM 8PIN - 77081820
 Order RES NET 7RES 82 OHM 8PIN-77081820 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R82-ND.
RES NET 7RES 100 OHM 8PIN - 77081101
 Order RES NET 7RES 100 OHM 8PIN-77081101 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R100-ND.
RES NET 7RES 120 OHM 8PIN - 77081121
 Order RES NET 7RES 120 OHM 8PIN-77081121 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-81-R120-ND.