LED 3MM LOW CURR RED - 553-0211 - Optoelectronics

Digi-Key Part Number 350-1401-ND
Price Break
300
Unit Price
0.646
Extended Price
193.80
Manufacturer Part Number553-0211
Product DescriptionLED 3MM LOW CURR RED
Quantity Available Non-Stock
All prices are in GBP

LED 3MM LOW CURR RED - 553-0211 - Optoelectronics Details
Technical/Catalog Information553-0211
VendorDialight
CategoryOptoelectronics
ColorRed (x 2)
Mounting TypeThrough Hole, Right Angle
Configuration2 high
Voltage Rating1.7V
Current2mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Red Tinted
Other Names 553 0211
5530211
350 1401 ND
3501401ND
350-1401

Purchase LED 3MM LOW CURR RED - 553-0211 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM LOW CURR RED - 553-0211
Optoelectronics

LED 3MM LOW CURR RED - 553-0211 (350-1401-ND)

Related parts Optoelectronics :
LED 3MM LOW CURR RED - 553-0211
 Order LED 3MM LOW CURR RED-553-0211 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1401-ND.
LED 3MM LOW CURR RED - 553-0211F
 Order LED 3MM LOW CURR RED-553-0211F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1827-ND.
LED 3MM LOW CURR RED - 551-1107
 Order LED 3MM LOW CURR RED-551-1107 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1390-ND.
LED 3MM LOW CURR GREEN - 553-0222
 Order LED 3MM LOW CURR GREEN-553-0222 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1402-ND.
LED 3MM LOW CURR RED - 551-1107F
 Order LED 3MM LOW CURR RED-551-1107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1816-ND.
LED 3MM LOW CURR GREEN - 553-0222F
 Order LED 3MM LOW CURR GREEN-553-0222F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1828-ND.
LED 3MM LOW CURR GREEN - 551-1307
 Order LED 3MM LOW CURR GREEN-551-1307 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1391-ND.
LED 3MM LOW CURR YELLOW - 551-1207
 Order LED 3MM LOW CURR YELLOW-551-1207 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1392-ND.
LED 3MM LOW CURR GREEN - 551-1307F
 Order LED 3MM LOW CURR GREEN-551-1307F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1817-ND.
LED 3MM LOW CURR YELLOW - 551-1207F
 Order LED 3MM LOW CURR YELLOW-551-1207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1818-ND.
LED 2HI 3MM LOW CUR RED PC MNT - 553-0211-300
 Order LED 2HI 3MM LOW CUR RED PC MNT-553-0211-300 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1126-ND.
LED 2HI 3MM LOW CUR RED PC MNT - 553-0211-300F
 Order LED 2HI 3MM LOW CUR RED PC MNT-553-0211-300F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1702-ND.
LED 3HI 3MM LOW CUR RED PC MNT - 564-0200-111
 Order LED 3HI 3MM LOW CUR RED PC MNT-564-0200-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1278-ND.
LED 4HI 3MM LOW CUR RED PC MNT - 568-0201-111
 Order LED 4HI 3MM LOW CUR RED PC MNT-568-0201-111 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1299-ND.
LED 3MM LOW CUR GRN/YEL BICLR - 553-0223
 Order LED 3MM LOW CUR GRN/YEL BICLR-553-0223 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1403-ND.