LED 2MM QUAD 5V RED - 555-5003 - Optoelectronics

Digi-Key Part Number 350-1376-ND
Price Break
100
Unit Price
2.8005
Extended Price
280.05
Manufacturer Part Number555-5003
Product DescriptionLED 2MM QUAD 5V RED
Quantity Available Non-Stock
All prices are in GBP

LED 2MM QUAD 5V RED - 555-5003 - Optoelectronics Details
Technical/Catalog Information555-5003
VendorDialight
CategoryOptoelectronics
ColorRed (x 4)
Mounting TypeThrough Hole
Configuration4 wide
Voltage Rating5.0V
Current6mA
Lens Style/SizeRound, 2mm, T-3/4
PackagingBulk
Lens TypeDiffused, Red Tinted
Other Names 555 5003
5555003
350 1376 ND
3501376ND
350-1376

Purchase LED 2MM QUAD 5V RED - 555-5003 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2MM QUAD 5V RED - 555-5003
Optoelectronics

LED 2MM QUAD 5V RED - 555-5003 (350-1376-ND)

Related parts Optoelectronics :
LED 2MM QUAD 5V RED - 555-5003
 Order LED 2MM QUAD 5V RED-555-5003 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1376-ND.
LED 2MM QUAD 5V RED - 555-4003
 Order LED 2MM QUAD 5V RED-555-4003 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1368-ND.
LED 2MM QUAD 5V RED - 555-4007
 Order LED 2MM QUAD 5V RED-555-4007 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1369-ND.
LED 2MM QUAD 5V RED - 555-4003F
 Order LED 2MM QUAD 5V RED-555-4003F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1795-ND.
LED 2MM QUAD 5V RED - 555-4007F
 Order LED 2MM QUAD 5V RED-555-4007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1796-ND.
LED 2MM QUAD 5V RED - 555-5003F
 Order LED 2MM QUAD 5V RED-555-5003F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1802-ND.
LED 2MM QUAD 5V GREEN - 555-4303
 Order LED 2MM QUAD 5V GREEN-555-4303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1370-ND.
LED 2MM QUAD 5V YELLOW - 555-4403
 Order LED 2MM QUAD 5V YELLOW-555-4403 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1371-ND.
LED 2MM QUAD 5V GREEN - 555-4303F
 Order LED 2MM QUAD 5V GREEN-555-4303F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1797-ND.
LED 2MM QUAD 5V YELLOW - 555-4403F
 Order LED 2MM QUAD 5V YELLOW-555-4403F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1798-ND.
LED 2MM QUAD 5V VERTICAL GREEN - 555-5303
 Order LED 2MM QUAD 5V VERTICAL GREEN-555-5303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 555-5303-ND.
LED 5MM QUAD 5V RED PC MNT - 550-0507-004
 Order LED 5MM QUAD 5V RED PC MNT-550-0507-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1016-ND.
LED 3MM QUAD 5V RED PC MNT - 551-0507-004
 Order LED 3MM QUAD 5V RED PC MNT-551-0507-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1089-ND.
LED 3MM QUAD 5V RED PC MNT - 551-0507-004F
 Order LED 3MM QUAD 5V RED PC MNT-551-0507-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1670-ND.
LED 2MM QUAD RED - 555-4001
 Order LED 2MM QUAD RED-555-4001 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1373-ND.