LED 2MM QUAD GREEN - 555-4301 - Optoelectronics

Digi-Key Part Number 350-1374-ND
Price Break
200
Unit Price
2.0746
Extended Price
414.92
Manufacturer Part Number555-4301
Product DescriptionLED 2MM QUAD GREEN
Quantity Available Non-Stock
All prices are in GBP

LED 2MM QUAD GREEN - 555-4301 - Optoelectronics Details
Technical/Catalog Information555-4301
VendorDialight
CategoryOptoelectronics
ColorGreen (x 4)
Mounting TypeThrough Hole, Right Angle
Configuration4 wide
Voltage Rating2.4V
Current20mA
Lens Style/SizeRound, 2mm, T-3/4
PackagingBulk
Lens TypeDiffused, Green Tinted
Other Names 555 4301
5554301
350 1374 ND
3501374ND
350-1374

Purchase LED 2MM QUAD GREEN - 555-4301 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2MM QUAD GREEN - 555-4301
Optoelectronics

LED 2MM QUAD GREEN - 555-4301 (350-1374-ND)

Related parts Optoelectronics :
LED 2MM QUAD GREEN - 555-4301
 Order LED 2MM QUAD GREEN-555-4301 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1374-ND.
LED 2MM QUAD GREEN - 555-5301
 Order LED 2MM QUAD GREEN-555-5301 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1378-ND.
LED 2MM QUAD GREEN - 555-4301F
 Order LED 2MM QUAD GREEN-555-4301F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1800-ND.
LED 2MM QUAD GREEN - 555-5301F
 Order LED 2MM QUAD GREEN-555-5301F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1804-ND.
LED 2MM QUAD RED - 555-4001
 Order LED 2MM QUAD RED-555-4001 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1373-ND.
LED 2MM QUAD YELLOW - 555-4401
 Order LED 2MM QUAD YELLOW-555-4401 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1375-ND.
LED 2MM QUAD RED - 555-5001
 Order LED 2MM QUAD RED-555-5001 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1377-ND.
LED 2MM QUAD YELLOW - 555-5401
 Order LED 2MM QUAD YELLOW-555-5401 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1379-ND.
LED 2MM QUAD RED - 555-4001F
 Order LED 2MM QUAD RED-555-4001F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1799-ND.
LED 2MM QUAD YELLOW - 555-4401F
 Order LED 2MM QUAD YELLOW-555-4401F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1801-ND.
LED 2MM QUAD RED - 555-5001F
 Order LED 2MM QUAD RED-555-5001F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1803-ND.
LED 2MM QUAD YELLOW - 555-5401F
 Order LED 2MM QUAD YELLOW-555-5401F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1805-ND.
LED 2MM QUAD 5V VERTICAL GREEN - 555-5303
 Order LED 2MM QUAD 5V VERTICAL GREEN-555-5303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 555-5303-ND.
LED 2MM QUAD 5V GREEN - 555-4303
 Order LED 2MM QUAD 5V GREEN-555-4303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1370-ND.
LED 2MM QUAD 5V GREEN - 555-4303F
 Order LED 2MM QUAD 5V GREEN-555-4303F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1797-ND.