LED 2MM QUAD 5V YELLOW - 555-4403 - Optoelectronics

Digi-Key Part Number 350-1371-ND
Price Break
200
Unit Price
2.0746
Extended Price
414.92
Manufacturer Part Number555-4403
Product DescriptionLED 2MM QUAD 5V YELLOW
Quantity Available Non-Stock
All prices are in GBP

LED 2MM QUAD 5V YELLOW - 555-4403 - Optoelectronics Details
Technical/Catalog Information555-4403
VendorDialight
CategoryOptoelectronics
ColorYellow (x 4)
Mounting TypeThrough Hole, Right Angle
Configuration4 wide
Voltage Rating5.0V
Current4.7mA
Lens Style/SizeRound, 2mm, T-3/4
PackagingBulk
Lens TypeDiffused, Yellow Tinted
Other Names 555 4403
5554403
350 1371 ND
3501371ND
350-1371

Purchase LED 2MM QUAD 5V YELLOW - 555-4403 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2MM QUAD 5V YELLOW - 555-4403
Optoelectronics

LED 2MM QUAD 5V YELLOW - 555-4403 (350-1371-ND)

Related parts Optoelectronics :
LED 2MM QUAD 5V YELLOW - 555-4403
 Order LED 2MM QUAD 5V YELLOW-555-4403 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1371-ND.
LED 2MM QUAD 5V YELLOW - 555-4403F
 Order LED 2MM QUAD 5V YELLOW-555-4403F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1798-ND.
LED 2MM QUAD 5V RED - 555-4003
 Order LED 2MM QUAD 5V RED-555-4003 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1368-ND.
LED 2MM QUAD 5V RED - 555-4007
 Order LED 2MM QUAD 5V RED-555-4007 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1369-ND.
LED 2MM QUAD 5V GREEN - 555-4303
 Order LED 2MM QUAD 5V GREEN-555-4303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1370-ND.
LED 2MM QUAD 5V RED - 555-5003
 Order LED 2MM QUAD 5V RED-555-5003 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1376-ND.
LED 2MM QUAD 5V RED - 555-4003F
 Order LED 2MM QUAD 5V RED-555-4003F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1795-ND.
LED 2MM QUAD 5V RED - 555-4007F
 Order LED 2MM QUAD 5V RED-555-4007F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1796-ND.
LED 2MM QUAD 5V GREEN - 555-4303F
 Order LED 2MM QUAD 5V GREEN-555-4303F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1797-ND.
LED 2MM QUAD 5V RED - 555-5003F
 Order LED 2MM QUAD 5V RED-555-5003F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1802-ND.
LED 2MM QUAD 5V VERTICAL GREEN - 555-5303
 Order LED 2MM QUAD 5V VERTICAL GREEN-555-5303 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 555-5303-ND.
LED 5MM QUAD 5V YELLOW PC MNT - 550-0807-004
 Order LED 5MM QUAD 5V YELLOW PC MNT-550-0807-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1024-ND.
LED 3MM QUAD 5V YELLOW PC MNT - 551-0707-004
 Order LED 3MM QUAD 5V YELLOW PC MNT-551-0707-004 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1093-ND.
LED 3MM QUAD 5V YELLOW PC MNT - 551-0707-004F
 Order LED 3MM QUAD 5V YELLOW PC MNT-551-0707-004F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1674-ND.
LED 2MM QUAD YELLOW - 555-4401
 Order LED 2MM QUAD YELLOW-555-4401 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1375-ND.