LED RED/YELLOW BICLR SMT - 597-7731-207 - Optoelectronics

Digi-Key Part Number 350-1359-2-ND
Price Break
2000
Unit Price
0.27433
Extended Price
548.66
Manufacturer Part Number597-7731-207
Product DescriptionLED RED/YELLOW BICLR SMT
Quantity Available Non-Stock
All prices are in GBP

LED RED/YELLOW BICLR SMT - 597-7731-207 - Optoelectronics Details
Technical/Catalog Information597-7731-207
VendorDialight
CategoryOptoelectronics
ColorRed, Yellow
Lens Style/SizeRound, 2.4mm
Millicandela Rating6.8mcd Yellow, 7.3mcd Red
Voltage Rating2V Red, 2V Yellow
Package / CasePLCC-2
PackagingTape & Reel (TR)
Wavelength586nm, 635nm
Current - Test10mA
Viewing Angle120°
Lens TypeClear
Other Names 597 7731 207
5977731207
350 1359 2 ND
35013592ND
350-1359-2

Purchase LED RED/YELLOW BICLR SMT - 597-7731-207 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED/YELLOW BICLR SMT - 597-7731-207
Optoelectronics

LED RED/YELLOW BICLR SMT - 597-7731-207 (350-1359-2-ND)

Related parts Optoelectronics :
LED RED/YELLOW BICLR SMT - 597-7731-207
 Order LED RED/YELLOW BICLR SMT-597-7731-207 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1359-2-ND.
LED RED/YELLOW BICLR SMT - 597-7731-207
 Order LED RED/YELLOW BICLR SMT-597-7731-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1359-1-ND.
LED RED/YELLOW BICLR SMT - 597-7731-107
 Order LED RED/YELLOW BICLR SMT-597-7731-107 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1352-2-ND.
LED RED/YELLOW BICLR SMT - 597-7731-107
 Order LED RED/YELLOW BICLR SMT-597-7731-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1352-1-ND.
LED RED/YELLOW BICLR SMT - 597-7731-107F
 Order LED RED/YELLOW BICLR SMT-597-7731-107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1573-2-ND.
LED RED/YELLOW BICLR SMT - 597-7731-207F
 Order LED RED/YELLOW BICLR SMT-597-7731-207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1580-2-ND.
LED RED/YELLOW BICLR SMT - 597-7731-107F
 Order LED RED/YELLOW BICLR SMT-597-7731-107F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1573-1-ND.
LED RED/YELLOW BICLR SMT - 597-7731-207F
 Order LED RED/YELLOW BICLR SMT-597-7731-207F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1580-1-ND.
LED RED/GRN BICLR SMT - 597-7701-207
 Order LED RED/GRN BICLR SMT-597-7701-207 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1357-2-ND.
LED RED/GRN BICLR SMT - 597-7701-207
 Order LED RED/GRN BICLR SMT-597-7701-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1357-1-ND.
LED RED/GRN BICLR SMT - 597-7701-507
 Order LED RED/GRN BICLR SMT-597-7701-507 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-7701-507-ND.
LED RED/GRN BICLR SMT - 597-7701-107
 Order LED RED/GRN BICLR SMT-597-7701-107 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1350-2-ND.
LED RED/GRN BICLR SMT - 597-7701-107
 Order LED RED/GRN BICLR SMT-597-7701-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1350-1-ND.
LED RED/GRN BICLR SMT - 597-7701-502
 Order LED RED/GRN BICLR SMT-597-7701-502 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-7701-502-ND.
LED RED/GRN BICLR SMT - 597-7701-107F
 Order LED RED/GRN BICLR SMT-597-7701-107F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1571-2-ND.