LED ALGAAS RED SMT - 597-3121-207 - Optoelectronics

Digi-Key Part Number 350-1354-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.64
0.4956
0.4574
0.42688
0.38116
0.30492
Extended Price
0.64
12.39
45.74
106.72
190.58
304.92
Manufacturer Part Number597-3121-207
Product DescriptionLED ALGAAS RED SMT
Quantity Available 37
All prices are in GBP

LED ALGAAS RED SMT - 597-3121-207 - Optoelectronics Details
Technical/Catalog Information597-3121-207
VendorDialight (VA)
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 2.4mm
Millicandela Rating20mcd
Voltage Rating1.75V
Package / CasePLCC-2
PackagingCut Tape (CT)
Wavelength660nm
Current - Test10mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 597 3121 207
5973121207
350 1354 1 ND
35013541ND
350-1354-1

Purchase LED ALGAAS RED SMT - 597-3121-207 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED ALGAAS RED SMT - 597-3121-207
Optoelectronics

LED ALGAAS RED SMT - 597-3121-207 (350-1354-1-ND)

Related parts Optoelectronics :
LED ALGAAS RED SMT - 597-3121-207
 Order LED ALGAAS RED SMT-597-3121-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1354-1-ND.
LED ALGAAS RED SMT - 597-3121-207
 Order LED ALGAAS RED SMT-597-3121-207 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1354-2-ND.
LED ALGAAS RED SMT - 597-3121-207F
 Order LED ALGAAS RED SMT-597-3121-207F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1575-1-ND.
LED ALGAAS RED SMT - 597-3121-207F
 Order LED ALGAAS RED SMT-597-3121-207F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1575-2-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407
 Order LED 1206 ALGAAS RED SMT-597-3111-407 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1344-1-ND.
LED RED SMT - 597-3001-207
 Order LED RED SMT-597-3001-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1356-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407F
 Order LED 1206 ALGAAS RED SMT-597-3111-407F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1565-1-ND.
LED RED/GRN BICLR SMT - 597-7701-207
 Order LED RED/GRN BICLR SMT-597-7701-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1357-1-ND.
LED RED/YELLOW BICLR SMT - 597-7731-207
 Order LED RED/YELLOW BICLR SMT-597-7731-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1359-1-ND.
LED PRISM 3MM RA ALGAAS RED SMT - 591-2101-013
 Order LED PRISM 3MM RA ALGAAS RED SMT-591-2101-013 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1335-1-ND.
LED PRISM 2MM RA ALGAAS RED SMT - 595-2101-007
 Order LED PRISM 2MM RA ALGAAS RED SMT-595-2101-007 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1341-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407
 Order LED 1206 ALGAAS RED SMT-597-3111-407 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1344-2-ND.
LED RED SMT - 597-3001-107
 Order LED RED SMT-597-3001-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1347-1-ND.
LED GREEN SMT - 597-3301-207
 Order LED GREEN SMT-597-3301-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1353-1-ND.
LED YELLOW SMT - 597-3401-207
 Order LED YELLOW SMT-597-3401-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1355-1-ND.