LED 1206 GREEN SMT - 597-3311-407 - Optoelectronics

Digi-Key Part Number 350-1345-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.31
0.2608
0.2086
0.18252
0.15642
0.14599
Extended Price
0.31
6.52
20.86
45.63
78.21
145.99
Manufacturer Part Number597-3311-407
Product DescriptionLED 1206 GREEN SMT
Quantity Available Non-Stock
All prices are in GBP

LED 1206 GREEN SMT - 597-3311-407 - Optoelectronics Details
Technical/Catalog Information597-3311-407
VendorDialight (VA)
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRectangle, 2mm x 1.5mm
Millicandela Rating7.5mcd
Voltage Rating2.1V
Package / Case1206 (3216 metric)
PackagingCut Tape (CT)
Wavelength560nm
Current - Test20mA
Viewing Angle70°
Lens TypeClear
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 597 3311 407
5973311407
350 1345 1 ND
35013451ND
350-1345-1

Purchase LED 1206 GREEN SMT - 597-3311-407 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 1206 GREEN SMT - 597-3311-407
Optoelectronics

LED 1206 GREEN SMT - 597-3311-407 (350-1345-1-ND)

Related parts Optoelectronics :
LED 1206 GREEN SMT - 597-3311-407
 Order LED 1206 GREEN SMT-597-3311-407 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1345-1-ND.
LED 1206 GREEN SMT - 597-3311-407
 Order LED 1206 GREEN SMT-597-3311-407 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1345-2-ND.
LED 1206 GREEN SMT - 597-3311-407F
 Order LED 1206 GREEN SMT-597-3311-407F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-1-ND.
LED 1206 GREEN SMT - 597-3311-407F
 Order LED 1206 GREEN SMT-597-3311-407F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-6-ND.
LED 1206 YELLOW SMT - 597-3401-407
 Order LED 1206 YELLOW SMT-597-3401-407 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1346-1-ND.
LED 1206 GREEN SMT - 597-3311-402
 Order LED 1206 GREEN SMT-597-3311-402 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-3311-402-ND.
LED 1206 GREEN SMT - 597-3311-407F
 Order LED 1206 GREEN SMT-597-3311-407F online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1566-2-ND.
LED 1206 ORANGE SMT - 597-3201-407
 Order LED 1206 ORANGE SMT-597-3201-407 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-3201-407-ND.
LED 1206 YELLOW SMT - 597-3401-407
 Order LED 1206 YELLOW SMT-597-3401-407 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1346-2-ND.
LED 1206 YELLOW SMT - 597-3401-407F
 Order LED 1206 YELLOW SMT-597-3401-407F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407
 Order LED 1206 ALGAAS RED SMT-597-3111-407 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1344-1-ND.
LED RIGHT ANGLE GREEN SMT - 597-2311-407
 Order LED RIGHT ANGLE GREEN SMT-597-2311-407 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-2311-407-ND.
LED GREEN SMT - 597-3301-107
 Order LED GREEN SMT-597-3301-107 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1348-1-ND.
LED GREEN SMT - 597-3301-207
 Order LED GREEN SMT-597-3301-207 online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1353-1-ND.
LED GREEN SMT - 597-3301-107F
 Order LED GREEN SMT-597-3301-107F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1569-1-ND.