SCR PHASE CONT 400V 2310A K-PUK - ST1280C04K0 - Discrete Semiconductor Products

Digi-Key Part Number ST1280C04K0-ND
Price Break
2
Unit Price
156.815
Extended Price
313.63
Manufacturer Part NumberST1280C04K0
Product DescriptionSCR PHASE CONT 400V 2310A K-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR PHASE CONT 400V 2310A K-PUK - ST1280C04K0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST1280C04K0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseK-PUK
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State400V
Current - On State (RMS)4150A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)42500A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST1280C04K0
ST1280C04K0

Purchase SCR PHASE CONT 400V 2310A K-PUK - ST1280C04K0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 400V 2310A K-PUK - ST1280C04K0
Discrete Semiconductor Products

SCR PHASE CONT 400V 2310A K-PUK - ST1280C04K0 (ST1280C04K0-ND)

Related parts Discrete Semiconductor Products:
SCR PHASE CONT 400V 2310A K-PUK - ST1280C04K0
 Order SCR PHASE CONT 400V 2310A K-PUK-ST1280C04K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1280C04K0-ND.
SCR PHASE CONT 400V 390A A-PUK - ST223C04CFL0
 Order SCR PHASE CONT 400V 390A A-PUK-ST223C04CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223C04CFL0-ND.
SCR PHASE CONT 400V 390A A-PUK - ST223C04CFN0
 Order SCR PHASE CONT 400V 390A A-PUK-ST223C04CFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223C04CFN0-ND.
SCR PHASE CONT 400V 350A A-PUK - ST180C04C0
 Order SCR PHASE CONT 400V 350A A-PUK-ST180C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C04C0-ND.
SCR PHASE CONT 400V 410A A-PUK - ST230C04C0
 Order SCR PHASE CONT 400V 410A A-PUK-ST230C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230C04C0-ND.
SCR PHASE CONT 400V 500A A-PUK - ST280C04C0
 Order SCR PHASE CONT 400V 500A A-PUK-ST280C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280C04C0-ND.
SCR PHASE CONT 400V 500A A-PUK - ST280CH04C0
 Order SCR PHASE CONT 400V 500A A-PUK-ST280CH04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280CH04C0-ND.
SCR PHASE CONT 400V 560A B-PUK - ST300C04L0
 Order SCR PHASE CONT 400V 560A B-PUK-ST300C04L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C04L0-ND.
SCR PHASE CONT 400V 650A B-PUK - ST330C04L0
 Order SCR PHASE CONT 400V 650A B-PUK-ST330C04L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C04L0-ND.
SCR PHASE CONT 400V 515A B-PUK - ST303C04LFL0
 Order SCR PHASE CONT 400V 515A B-PUK-ST303C04LFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04LFL0-ND.
SCR PHASE CONT 400V 515A B-PUK - ST303C04LFN0
 Order SCR PHASE CONT 400V 515A B-PUK-ST303C04LFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04LFN0-ND.
SCR PHASE CONT 400V 620A B-PUK - ST333C04LFL0
 Order SCR PHASE CONT 400V 620A B-PUK-ST333C04LFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST333C04LFL0-ND.
SCR PHASE CONT 400V 620A B-PUK - ST333C04LFM0
 Order SCR PHASE CONT 400V 620A B-PUK-ST333C04LFM0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST333C04LFM0-ND.
SCR PHASE CONT 400V 620A E-PUK - ST303C04CFL0
 Order SCR PHASE CONT 400V 620A E-PUK-ST303C04CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04CFL0-ND.
SCR PHASE CONT 400V 620A E-PUK - ST303C04CFN0
 Order SCR PHASE CONT 400V 620A E-PUK-ST303C04CFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04CFN0-ND.