SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0 - Discrete Semiconductor Products

Digi-Key Part Number ST1200C20K0-ND
Price Break
2
Unit Price
211.1
Extended Price
422.20
Manufacturer Part NumberST1200C20K0
Product DescriptionSCR PHASE CONT 2000V 1650A K-PUK
Quantity Available 2
All prices are in GBP

SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST1200C20K0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseK-PUK
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State2000V
Current - On State (RMS)3080A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)30500A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST1200C20K0
ST1200C20K0

Purchase SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0
Discrete Semiconductor Products

SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0 (ST1200C20K0-ND)

Related parts Discrete Semiconductor Products:
SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0
 Order SCR PHASE CONT 2000V 1650A K-PUK-ST1200C20K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C20K0-ND.
SCR PHASE CONT 2000V 350A A-PUK - ST180C20C0
 Order SCR PHASE CONT 2000V 350A A-PUK-ST180C20C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C20C0-ND.
SCR PHASE CONT 2000V 560A B-PUK - ST300C20L0
 Order SCR PHASE CONT 2000V 560A B-PUK-ST300C20L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C20L0-ND.
SCR PHASE CONT 2000V 910A B-PUK - ST700C20L0
 Order SCR PHASE CONT 2000V 910A B-PUK-ST700C20L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST700C20L0-ND.
SCR PHASE CONT 2000V 650A E-PUK - ST300C20C0
 Order SCR PHASE CONT 2000V 650A E-PUK-ST300C20C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C20C0-ND.
SCR PHASE CONT 2000V 1470A K-PUK - ST1000C20K0
 Order SCR PHASE CONT 2000V 1470A K-PUK-ST1000C20K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1000C20K0-ND.
SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0
 Order SCR PHASE CONT 1200V 1650A K-PUK-ST1200C12K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C12K0-ND.
SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0
 Order SCR PHASE CONT 1400V 1650A K-PUK-ST1200C14K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C14K0-ND.
SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0
 Order SCR PHASE CONT 1600V 1650A K-PUK-ST1200C16K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C16K0-ND.
SCR PHASE CONT 1800V 1650A K-PUK - ST1200C18K0
 Order SCR PHASE CONT 1800V 1650A K-PUK-ST1200C18K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C18K0-ND.
SCR PHASE CONT 2000V 4800A R-PUK - ST2600C20R0
 Order SCR PHASE CONT 2000V 4800A R-PUK-ST2600C20R0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST2600C20R0-ND.
SCR PHASE CONT 2000V 300A TO-94 - ST300S20P0
 Order SCR PHASE CONT 2000V 300A TO-94-ST300S20P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300S20P0-ND.
SCR PHASE CONT 2000V 200A TO-93 - ST180S20P0
 Order SCR PHASE CONT 2000V 200A TO-93-ST180S20P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S20P0-ND.
SCR PHASE CONT 1000V 370A A-PUK - ST203C10CFJ0
 Order SCR PHASE CONT 1000V 370A A-PUK-ST203C10CFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST203C10CFJ0-ND.
SCR PHASE CONT 1200V 370A A-PUK - ST203C12CFJ0
 Order SCR PHASE CONT 1200V 370A A-PUK-ST203C12CFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST203C12CFJ0-ND.