SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0

Digi-Key Part Number ST1200C16K0-ND
Price Break
2
Unit Price
202.48
Extended Price
404.96
Manufacturer Part NumberST1200C16K0
Product DescriptionSCR PHASE CONT 1600V 1650A K-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0 Details
Technical/Catalog InformationST1200C16K0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseK-PUK
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State1600V
Current - On State (RMS)3080A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)30500A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST1200C16K0
ST1200C16K0

Purchase SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0
SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0

SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0 (ST1200C16K0-ND)

Related parts :
SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0
 Order SCR PHASE CONT 1600V 1650A K-PUK-ST1200C16K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C16K0-ND.
SCR PHASE CONT 1600V 350A A-PUK - ST180C16C0
 Order SCR PHASE CONT 1600V 350A A-PUK-ST180C16C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C16C0-ND.
SCR PHASE CONT 1600V 410A A-PUK - ST230C16C0
 Order SCR PHASE CONT 1600V 410A A-PUK-ST230C16C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230C16C0-ND.
SCR PHASE CONT 1600V 560A B-PUK - ST300C16L0
 Order SCR PHASE CONT 1600V 560A B-PUK-ST300C16L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C16L0-ND.
SCR PHASE CONT 1600V 650A B-PUK - ST330C16L0
 Order SCR PHASE CONT 1600V 650A B-PUK-ST330C16L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C16L0-ND.
SCR PHASE CONT 1600V 910A B-PUK - ST700C16L0
 Order SCR PHASE CONT 1600V 910A B-PUK-ST700C16L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST700C16L0-ND.
SCR PHASE CONT 1600V 990A B-PUK - ST730C16L0
 Order SCR PHASE CONT 1600V 990A B-PUK-ST730C16L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST730C16L0-ND.
SCR PHASE CONT 1600V 650A E-PUK - ST300C16C0
 Order SCR PHASE CONT 1600V 650A E-PUK-ST300C16C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C16C0-ND.
SCR PHASE CONT 1600V 720A E-PUK - ST330C16C0
 Order SCR PHASE CONT 1600V 720A E-PUK-ST330C16C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C16C0-ND.
SCR PHASE CONT 1600V 1470A K-PUK - ST1000C16K0
 Order SCR PHASE CONT 1600V 1470A K-PUK-ST1000C16K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1000C16K0-ND.
SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0
 Order SCR PHASE CONT 1200V 1650A K-PUK-ST1200C12K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C12K0-ND.
SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0
 Order SCR PHASE CONT 1400V 1650A K-PUK-ST1200C14K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C14K0-ND.
SCR PHASE CONT 1800V 1650A K-PUK - ST1200C18K0
 Order SCR PHASE CONT 1800V 1650A K-PUK-ST1200C18K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C18K0-ND.
SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0
 Order SCR PHASE CONT 2000V 1650A K-PUK-ST1200C20K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C20K0-ND.
SCR PHASE CONT 1600V 1745A K-PUK - ST1230C16K0
 Order SCR PHASE CONT 1600V 1745A K-PUK-ST1230C16K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1230C16K0-ND.