SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0 - Discrete Semiconductor Products

Digi-Key Part Number ST1200C14K0-ND
Price Break
2
Unit Price
166.615
Extended Price
333.23
Manufacturer Part NumberST1200C14K0
Product DescriptionSCR PHASE CONT 1400V 1650A K-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST1200C14K0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseK-PUK
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State1400V
Current - On State (RMS)3080A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)30500A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST1200C14K0
ST1200C14K0

Purchase SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0
Discrete Semiconductor Products

SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0 (ST1200C14K0-ND)

Related parts Discrete Semiconductor Products:
SCR PHASE CONT 1400V 1650A K-PUK - ST1200C14K0
 Order SCR PHASE CONT 1400V 1650A K-PUK-ST1200C14K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C14K0-ND.
SCR PHASE CONT 1400V 410A A-PUK - ST230C14C0
 Order SCR PHASE CONT 1400V 410A A-PUK-ST230C14C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230C14C0-ND.
SCR PHASE CONT 1400V 650A B-PUK - ST330C14L0
 Order SCR PHASE CONT 1400V 650A B-PUK-ST330C14L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C14L0-ND.
SCR PHASE CONT 1400V 990A B-PUK - ST730C14L0
 Order SCR PHASE CONT 1400V 990A B-PUK-ST730C14L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST730C14L0-ND.
SCR PHASE CONT 1400V 720A E-PUK - ST330C14C0
 Order SCR PHASE CONT 1400V 720A E-PUK-ST330C14C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C14C0-ND.
SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0
 Order SCR PHASE CONT 1200V 1650A K-PUK-ST1200C12K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C12K0-ND.
SCR PHASE CONT 1600V 1650A K-PUK - ST1200C16K0
 Order SCR PHASE CONT 1600V 1650A K-PUK-ST1200C16K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C16K0-ND.
SCR PHASE CONT 1800V 1650A K-PUK - ST1200C18K0
 Order SCR PHASE CONT 1800V 1650A K-PUK-ST1200C18K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C18K0-ND.
SCR PHASE CONT 2000V 1650A K-PUK - ST1200C20K0
 Order SCR PHASE CONT 2000V 1650A K-PUK-ST1200C20K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C20K0-ND.
SCR PHASE CONT 1400V 1745A K-PUK - ST1230C14K0
 Order SCR PHASE CONT 1400V 1745A K-PUK-ST1230C14K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1230C14K0-ND.
SCR PHASE CONT 1400V 5950A R-PUK - ST3230C14R0
 Order SCR PHASE CONT 1400V 5950A R-PUK-ST3230C14R0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST3230C14R0-ND.
SCR PHASE CONT 1400V 1470A K-PUK - ST1000C14K0
 Order SCR PHASE CONT 1400V 1470A K-PUK-ST1000C14K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1000C14K0-ND.
SCR PHASE CONT 1400V 330A TO118C - ST330S14P0
 Order SCR PHASE CONT 1400V 330A TO118C-ST330S14P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330S14P0-ND.
SCR PHASE CONT 1400V 110A TO-94C - ST110S14P0
 Order SCR PHASE CONT 1400V 110A TO-94C-ST110S14P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST110S14P0-ND.
SCR PHASE CONT 1400V 230A TO-93 - ST230S14P0
 Order SCR PHASE CONT 1400V 230A TO-93-ST230S14P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230S14P0-ND.