SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0 - Discrete Semiconductor Products

Digi-Key Part Number ST1200C12K0-ND
Price Break
2
Unit Price
180.34
Extended Price
360.68
Manufacturer Part NumberST1200C12K0
Product DescriptionSCR PHASE CONT 1200V 1650A K-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST1200C12K0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseK-PUK
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State1200V
Current - On State (RMS)3080A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)30500A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST1200C12K0
ST1200C12K0

Purchase SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0
Discrete Semiconductor Products

SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0 (ST1200C12K0-ND)

Related parts Discrete Semiconductor Products:
SCR PHASE CONT 1200V 1650A K-PUK - ST1200C12K0
 Order SCR PHASE CONT 1200V 1650A K-PUK-ST1200C12K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1200C12K0-ND.
SCR PHASE CONT 1200V 370A A-PUK - ST203C12CFJ0
 Order SCR PHASE CONT 1200V 370A A-PUK-ST203C12CFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST203C12CFJ0-ND.
SCR PHASE CONT 1200V 350A A-PUK - ST180C12C0
 Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C12C0-ND.
SCR PHASE CONT 1200V 410A A-PUK - ST230C12C0
 Order SCR PHASE CONT 1200V 410A A-PUK-ST230C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230C12C0-ND.
SCR PHASE CONT 1200V 560A B-PUK - ST300C12L0
 Order SCR PHASE CONT 1200V 560A B-PUK-ST300C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C12L0-ND.
SCR PHASE CONT 1200V 650A B-PUK - ST330C12L0
 Order SCR PHASE CONT 1200V 650A B-PUK-ST330C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C12L0-ND.
SCR PHASE CONT 1200V 910A B-PUK - ST700C12L0
 Order SCR PHASE CONT 1200V 910A B-PUK-ST700C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST700C12L0-ND.
SCR PHASE CONT 1200V 990A B-PUK - ST730C12L0
 Order SCR PHASE CONT 1200V 990A B-PUK-ST730C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST730C12L0-ND.
SCR PHASE CONT 1200V 515A B-PUK - ST303C12LFJ0
 Order SCR PHASE CONT 1200V 515A B-PUK-ST303C12LFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C12LFJ0-ND.
SCR PHASE CONT 1200V 515A B-PUK - ST303C12LFK0
 Order SCR PHASE CONT 1200V 515A B-PUK-ST303C12LFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C12LFK0-ND.
SCR PHASE CONT 1200V 620A E-PUK - ST303C12CFJ0
 Order SCR PHASE CONT 1200V 620A E-PUK-ST303C12CFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C12CFJ0-ND.
SCR PHASE CONT 1200V 620A E-PUK - ST303C12CFK0
 Order SCR PHASE CONT 1200V 620A E-PUK-ST303C12CFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C12CFK0-ND.
SCR PHASE CONT 1200V 650A E-PUK - ST300C12C0
 Order SCR PHASE CONT 1200V 650A E-PUK-ST300C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C12C0-ND.
SCR PHASE CONT 1200V 720A E-PUK - ST330C12C0
 Order SCR PHASE CONT 1200V 720A E-PUK-ST330C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C12C0-ND.
SCR PHASE CONT 1200V 1470A K-PUK - ST1000C12K0
 Order SCR PHASE CONT 1200V 1470A K-PUK-ST1000C12K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1000C12K0-ND.