SCR PHASE CONT 600V 960A E-PUK - ST380CH06C0 - Discrete Semiconductor Products

Digi-Key Part Number ST380CH06C0-ND
Price Break
12
Unit Price
70.78417
Extended Price
849.41
Manufacturer Part NumberST380CH06C0
Product DescriptionSCR PHASE CONT 600V 960A E-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR PHASE CONT 600V 960A E-PUK - ST380CH06C0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST380CH06C0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-200AB (E-PUK)
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State600V
Current - On State (RMS)2220A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)12500A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST380CH06C0
ST380CH06C0

Purchase SCR PHASE CONT 600V 960A E-PUK - ST380CH06C0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 600V 960A E-PUK - ST380CH06C0
Discrete Semiconductor Products

SCR PHASE CONT 600V 960A E-PUK - ST380CH06C0 (ST380CH06C0-ND)

Related parts Discrete Semiconductor Products:
SCR PHASE CONT 600V 960A E-PUK - ST380CH06C0
 Order SCR PHASE CONT 600V 960A E-PUK-ST380CH06C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST380CH06C0-ND.
SCR PHASE CONT 600V 960A E-PUK - ST380C06C0
 Order SCR PHASE CONT 600V 960A E-PUK-ST380C06C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST380C06C0-ND.
SCR PHASE CONT 600V 500A A-PUK - ST280C06C0
 Order SCR PHASE CONT 600V 500A A-PUK-ST280C06C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280C06C0-ND.
SCR PHASE CONT 600V 500A A-PUK - ST280CH06C0
 Order SCR PHASE CONT 600V 500A A-PUK-ST280CH06C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280CH06C0-ND.
SCR PHASE CONT 400V 960A E-PUK - ST380C04C0
 Order SCR PHASE CONT 400V 960A E-PUK-ST380C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST380C04C0-ND.
SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0
 Order SCR PHASE CONT 400V 960A E-PUK-ST380CH04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST380CH04C0-ND.
SCR PHASE CONT 600V 2310A K-PUK - ST1280C06K0
 Order SCR PHASE CONT 600V 2310A K-PUK-ST1280C06K0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1280C06K0-ND.
SCR PHASE CONT 600V 35A TO-48 - 2N5204
 Order SCR PHASE CONT 600V 35A TO-48-2N5204 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5204-ND.
SCR PHASE CONT 600V 25A TO-48 - 2N690
 Order SCR PHASE CONT 600V 25A TO-48-2N690 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N690-ND.
SCR PHASE CONT 600V 50A D-55 - T50RIA60
 Order SCR PHASE CONT 600V 50A D-55-T50RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T50RIA60-ND.
SCR PHASE CONT 600V 70A D-55 - T70RIA60
 Order SCR PHASE CONT 600V 70A D-55-T70RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T70RIA60-ND.
SCR PHASE CONT 600V 90A D-55 - T90RIA60
 Order SCR PHASE CONT 600V 90A D-55-T90RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T90RIA60-ND.
SCR PHASE CONT 600V 280A TO-93 - ST280S06P0V
 Order SCR PHASE CONT 600V 280A TO-93-ST280S06P0V online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280S06P0V-ND.
SCR PHASE CONT 1000V 370A A-PUK - ST203C10CFJ0
 Order SCR PHASE CONT 1000V 370A A-PUK-ST203C10CFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST203C10CFJ0-ND.
SCR PHASE CONT 1200V 370A A-PUK - ST203C12CFJ0
 Order SCR PHASE CONT 1200V 370A A-PUK-ST203C12CFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST203C12CFJ0-ND.