SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0

Digi-Key Part Number ST380CH04C0-ND
Price Break
12
Unit Price
68.76667
Extended Price
825.20
Manufacturer Part NumberST380CH04C0
Product DescriptionSCR PHASE CONT 400V 960A E-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0 Details
Technical/Catalog InformationST380CH04C0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-200AB (E-PUK)
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State400V
Current - On State (RMS)2220A
Current - Gate Trigger Current (Igt)100mA
Current - Non Rep. Surge 50/60Hz (Itsm)12500A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST380CH04C0
ST380CH04C0

Purchase SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0
SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0

SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0 (ST380CH04C0-ND)

Related parts :
SCR PHASE CONT 400V 960A E-PUK - ST380CH04C0
 Order SCR PHASE CONT 400V 960A E-PUK-ST380CH04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST380CH04C0-ND.
SCR PHASE CONT 400V 960A E-PUK - ST380C04C0
 Order SCR PHASE CONT 400V 960A E-PUK-ST380C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST380C04C0-ND.
SCR PHASE CONT 400V 390A A-PUK - ST223C04CFL0
 Order SCR PHASE CONT 400V 390A A-PUK-ST223C04CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223C04CFL0-ND.
SCR PHASE CONT 400V 390A A-PUK - ST223C04CFN0
 Order SCR PHASE CONT 400V 390A A-PUK-ST223C04CFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223C04CFN0-ND.
SCR PHASE CONT 400V 350A A-PUK - ST180C04C0
 Order SCR PHASE CONT 400V 350A A-PUK-ST180C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C04C0-ND.
SCR PHASE CONT 400V 410A A-PUK - ST230C04C0
 Order SCR PHASE CONT 400V 410A A-PUK-ST230C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230C04C0-ND.
SCR PHASE CONT 400V 500A A-PUK - ST280C04C0
 Order SCR PHASE CONT 400V 500A A-PUK-ST280C04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280C04C0-ND.
SCR PHASE CONT 400V 500A A-PUK - ST280CH04C0
 Order SCR PHASE CONT 400V 500A A-PUK-ST280CH04C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST280CH04C0-ND.
SCR PHASE CONT 400V 560A B-PUK - ST300C04L0
 Order SCR PHASE CONT 400V 560A B-PUK-ST300C04L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C04L0-ND.
SCR PHASE CONT 400V 650A B-PUK - ST330C04L0
 Order SCR PHASE CONT 400V 650A B-PUK-ST330C04L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330C04L0-ND.
SCR PHASE CONT 400V 515A B-PUK - ST303C04LFL0
 Order SCR PHASE CONT 400V 515A B-PUK-ST303C04LFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04LFL0-ND.
SCR PHASE CONT 400V 515A B-PUK - ST303C04LFN0
 Order SCR PHASE CONT 400V 515A B-PUK-ST303C04LFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04LFN0-ND.
SCR PHASE CONT 400V 620A B-PUK - ST333C04LFL0
 Order SCR PHASE CONT 400V 620A B-PUK-ST333C04LFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST333C04LFL0-ND.
SCR PHASE CONT 400V 620A B-PUK - ST333C04LFM0
 Order SCR PHASE CONT 400V 620A B-PUK-ST333C04LFM0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST333C04LFM0-ND.
SCR PHASE CONT 400V 620A E-PUK - ST303C04CFL0
 Order SCR PHASE CONT 400V 620A E-PUK-ST303C04CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST303C04CFL0-ND.