SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0

Digi-Key Part Number ST173C12CFK0-ND
Price Break
12
Unit Price
42.29
Extended Price
507.48
Manufacturer Part NumberST173C12CFK0
Product DescriptionSCR INVERTER 1200V 330A A-PUK
Quantity Available Non-Stock
All prices are in GBP

SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0 Details
Technical/Catalog InformationST173C12CFK0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-200AB (A-PUK)
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State1200V
Current - On State (RMS)610A
Current - Gate Trigger Current (Igt)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)4680A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST173C12CFK0
ST173C12CFK0

Purchase SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0
SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0

SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0 (ST173C12CFK0-ND)

Related parts :
SCR INVERTER 1200V 330A A-PUK - ST173C12CFK0
 Order SCR INVERTER 1200V 330A A-PUK-ST173C12CFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173C12CFK0-ND.
SCR INVERTER 1200V 330A A-PUK - ST173C12CFP0
 Order SCR INVERTER 1200V 330A A-PUK-ST173C12CFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173C12CFP0-ND.
SCR INVERTER 1000V 330A A-PUK - ST173C10CFK0
 Order SCR INVERTER 1000V 330A A-PUK-ST173C10CFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173C10CFK0-ND.
SCR INVERTER 1000V 330A A-PUK - ST173C10CFP0
 Order SCR INVERTER 1000V 330A A-PUK-ST173C10CFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173C10CFP0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFK0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFK0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.
SCR INVERTER 400V 370A A-PUK - ST183C04CFL0
 Order SCR INVERTER 400V 370A A-PUK-ST183C04CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183C04CFL0-ND.
SCR INVERTER 400V 370A A-PUK - ST183C04CFN0
 Order SCR INVERTER 400V 370A A-PUK-ST183C04CFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183C04CFN0-ND.
SCR INVERTER 800V 370A A-PUK - ST183C08CFL0
 Order SCR INVERTER 800V 370A A-PUK-ST183C08CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183C08CFL0-ND.
SCR INVERTER 800V 370A A-PUK - ST183C08CFN0
 Order SCR INVERTER 800V 370A A-PUK-ST183C08CFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183C08CFN0-ND.
SCR INVERTER 400V 350A B-PUK - ST780C04L0
 Order SCR INVERTER 400V 350A B-PUK-ST780C04L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST780C04L0-ND.
SCR INVERTER 600V 350A B-PUK - ST780C06L0
 Order SCR INVERTER 600V 350A B-PUK-ST780C06L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST780C06L0-ND.
SCR INVERTER 400V 930A B-PUK - ST733C04LFL0
 Order SCR INVERTER 400V 930A B-PUK-ST733C04LFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST733C04LFL0-ND.
SCR INVERTER 400V 930A B-PUK - ST733C08LFL0
 Order SCR INVERTER 400V 930A B-PUK-ST733C08LFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST733C08LFL0-ND.
SCR INVERTER 1200V 85A TO-94 - ST083S12PFK0
 Order SCR INVERTER 1200V 85A TO-94-ST083S12PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST083S12PFK0-ND.