SCR MED POWER 200V 22A TO-48 - 22RIA20 - Discrete Semiconductor Products

Digi-Key Part Number 22RIA20-ND
Price Break
100
Unit Price
5.5583
Extended Price
555.83
Manufacturer Part Number22RIA20
Product DescriptionSCR MED POWER 200V 22A TO-48
Quantity Available Non-Stock
All prices are in GBP

SCR MED POWER 200V 22A TO-48 - 22RIA20 - Discrete Semiconductor Products Details
Technical/Catalog Information22RIA20
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-208AA
PackagingBulk
Mounting TypeStud Mount
StructureSingle
Voltage - Off State200V
Current - On State (RMS)35A
Current - Gate Trigger Current (Igt)60mA
Current - Non Rep. Surge 50/60Hz (Itsm)340A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22RIA20
22RIA20

Purchase SCR MED POWER 200V 22A TO-48 - 22RIA20 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR MED POWER 200V 22A TO-48 - 22RIA20
Discrete Semiconductor Products

SCR MED POWER 200V 22A TO-48 - 22RIA20 (22RIA20-ND)

Related parts Discrete Semiconductor Products:
SCR MED POWER 200V 22A TO-48 - 22RIA20
 Order SCR MED POWER 200V 22A TO-48-22RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA20-ND.
SCR MED POWER 200V 16A TO-48 - 16RIA20
 Order SCR MED POWER 200V 16A TO-48-16RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA20-ND.
SCR MED POWER 100V 22A TO-48 - 22RIA10
 Order SCR MED POWER 100V 22A TO-48-22RIA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA10-ND.
SCR MED POWER 1000V 22A TO-48 - 22RIA100
 Order SCR MED POWER 1000V 22A TO-48-22RIA100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA100-ND.
SCR MED POWER 1200V 22A TO-48 - 22RIA120
 Order SCR MED POWER 1200V 22A TO-48-22RIA120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA120-ND.
SCR MED POWER 400V 22A TO-48 - 22RIA40
 Order SCR MED POWER 400V 22A TO-48-22RIA40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA40-ND.
SCR MED POWER 600V 22A TO-48 - 22RIA60
 Order SCR MED POWER 600V 22A TO-48-22RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA60-ND.
SCR MED POWER 800V 22A TO-48 - 22RIA80
 Order SCR MED POWER 800V 22A TO-48-22RIA80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA80-ND.
SCR MED POWER 200V 25A TO-48 - 25RIA20
 Order SCR MED POWER 200V 25A TO-48-25RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25RIA20-ND.
SCR MED POWER 400V 25A TO-48 - 25RIA40
 Order SCR MED POWER 400V 25A TO-48-25RIA40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25RIA40-ND.
SCR MED POWER 200V 50A TO-65 - 50RIA20
 Order SCR MED POWER 200V 50A TO-65-50RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 50RIA20-ND.
SCR MED POWER 100V 16A TO-48 - 16RIA10
 Order SCR MED POWER 100V 16A TO-48-16RIA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA10-ND.
SCR MED POWER 1200V 16A TO-48 - 16RIA120
 Order SCR MED POWER 1200V 16A TO-48-16RIA120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA120-ND.
SCR MED POWER 400V 16A TO-48 - 16RIA40
 Order SCR MED POWER 400V 16A TO-48-16RIA40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA40-ND.
SCR MED POWER 600V 16A TO-48 - 16RIA60
 Order SCR MED POWER 600V 16A TO-48-16RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA60-ND.