SCR 200V 10A TO-48 - 10RIA20

Digi-Key Part Number 10RIA20-ND
Price Break
100
Unit Price
4.8635
Extended Price
486.35
Manufacturer Part Number10RIA20
Product DescriptionSCR 200V 10A TO-48
Quantity Available Non-Stock
All prices are in GBP

SCR 200V 10A TO-48 - 10RIA20 Details
Technical/Catalog Information10RIA20
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-208AA
PackagingBulk
Mounting TypeStud Mount
StructureSingle
Voltage - Off State200V
Current - On State (RMS)25A
Current - Gate Trigger Current (Igt)60mA
Current - Non Rep. Surge 50/60Hz (Itsm)225A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10RIA20
10RIA20

Purchase SCR 200V 10A TO-48 - 10RIA20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR 200V 10A TO-48 - 10RIA20
SCR 200V 10A TO-48 - 10RIA20

SCR 200V 10A TO-48 - 10RIA20 (10RIA20-ND)

Related parts :
SCR 200V 10A TO-48 - 10RIA20
 Order SCR 200V 10A TO-48-10RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA20-ND.
SCR 1000V 10A TO-48 - 10RIA100
 Order SCR 1000V 10A TO-48-10RIA100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA100-ND.
SCR 100V 10A TO-48 - 10RIA10
 Order SCR 100V 10A TO-48-10RIA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA10-ND.
SCR 1200V 10A TO-48 - 10RIA120
 Order SCR 1200V 10A TO-48-10RIA120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA120-ND.
SCR 400V 10A TO-48 - 10RIA40
 Order SCR 400V 10A TO-48-10RIA40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA40-ND.
SCR 600V 10A TO-48 - 10RIA60
 Order SCR 600V 10A TO-48-10RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA60-ND.
SCR 800V 10A TO-48 - 10RIA80
 Order SCR 800V 10A TO-48-10RIA80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10RIA80-ND.
SCR PHASE CONT 200V 25A TO-48 - 2N685
 Order SCR PHASE CONT 200V 25A TO-48-2N685 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N685-ND.
SCR MED POWER 200V 16A TO-48 - 16RIA20
 Order SCR MED POWER 200V 16A TO-48-16RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA20-ND.
SCR MED POWER 200V 22A TO-48 - 22RIA20
 Order SCR MED POWER 200V 22A TO-48-22RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA20-ND.
SCR MED POWER 200V 25A TO-48 - 25RIA20
 Order SCR MED POWER 200V 25A TO-48-25RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25RIA20-ND.
SCR 200V 110A TO-94 - 110RKI120
 Order SCR 200V 110A TO-94-110RKI120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 110RKI120-ND.
DIODE FAST REC 200V 10A D2PAK - 10ETF02S
 Order DIODE FAST REC 200V 10A D2PAK-10ETF02S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF02S-ND.
DIODE UFAST 200V 10A TO-220AB - MUR1020CT
 Order DIODE UFAST 200V 10A TO-220AB-MUR1020CT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MUR1020CT-ND.
DIODE ULTRAFAST 200V 10A D2PAK - MURB1020CT
 Order DIODE ULTRAFAST 200V 10A D2PAK-MURB1020CT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MURB1020CT-ND.