SCR INVERTER 800V 195A TO-93 - ST183S08PFL0 - Discrete Semiconductor Products

Digi-Key Part Number ST183S08PFL0-ND
Price Break
12
Unit Price
66.78417
Extended Price
801.41
Manufacturer Part NumberST183S08PFL0
Product DescriptionSCR INVERTER 800V 195A TO-93
Quantity Available Non-Stock
All prices are in GBP

SCR INVERTER 800V 195A TO-93 - ST183S08PFL0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST183S08PFL0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-200AB (A-PUK)
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State800V
Current - On State (RMS)690A
Current - Gate Trigger Current (Igt)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)4900A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST183S08PFL0
ST183S08PFL0

Purchase SCR INVERTER 800V 195A TO-93 - ST183S08PFL0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR INVERTER 800V 195A TO-93 - ST183S08PFL0
Discrete Semiconductor Products

SCR INVERTER 800V 195A TO-93 - ST183S08PFL0 (ST183S08PFL0-ND)

Related parts Discrete Semiconductor Products:
SCR INVERTER 800V 195A TO-93 - ST183S08PFL0
 Order SCR INVERTER 800V 195A TO-93-ST183S08PFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S08PFL0-ND.
SCR INVERTER 800V 195A TO-93 - ST183S08PFN0
 Order SCR INVERTER 800V 195A TO-93-ST183S08PFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S08PFN0-ND.
SCR INVERTER 400V 195A TO-93 - ST183S04PFL0
 Order SCR INVERTER 400V 195A TO-93-ST183S04PFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S04PFL0-ND.
SCR INVERTER 400V 195A TO-93 - ST183S04PFN0
 Order SCR INVERTER 400V 195A TO-93-ST183S04PFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S04PFN0-ND.
SCR INVERTER 1000V 175A TO-93 - ST173S10PFK0
 Order SCR INVERTER 1000V 175A TO-93-ST173S10PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S10PFK0-ND.
SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0
 Order SCR INVERTER 1000V 175A TO-93-ST173S10PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S10PFP0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFK0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFK0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.
SCR INVERTER 800V 370A A-PUK - ST183C08CFL0
 Order SCR INVERTER 800V 370A A-PUK-ST183C08CFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183C08CFL0-ND.
SCR INVERTER 800V 370A A-PUK - ST183C08CFN0
 Order SCR INVERTER 800V 370A A-PUK-ST183C08CFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183C08CFN0-ND.
SCR INVERTER 800V 85A TO-94 - ST083S08PFM0
 Order SCR INVERTER 800V 85A TO-94-ST083S08PFM0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST083S08PFM0-ND.
SCR INVERTER 800V 85A TO-94 - ST083S08PFN0
 Order SCR INVERTER 800V 85A TO-94-ST083S08PFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST083S08PFN0-ND.
SCR INVERTER 800V 105A TO-94 - ST103S08PFL0
 Order SCR INVERTER 800V 105A TO-94-ST103S08PFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST103S08PFL0-ND.
SCR INVERTER 800V 105A TO-94 - ST103S08PFN0
 Order SCR INVERTER 800V 105A TO-94-ST103S08PFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST103S08PFN0-ND.
SCR INVERTER 800V 930A B-PUK - ST733C08LFK0
 Order SCR INVERTER 800V 930A B-PUK-ST733C08LFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST733C08LFK0-ND.