SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0

Digi-Key Part Number ST173S12PFP0-ND
Price Break
12
Unit Price
50.5375
Extended Price
606.45
Manufacturer Part NumberST173S12PFP0
Product DescriptionSCR INVERTER 1200V 175A TO-93
Quantity Available 0
All prices are in GBP

SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0 Details
Technical/Catalog InformationST173S12PFP0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-200AB (A-PUK)
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State1200V
Current - On State (RMS)610A
Current - Gate Trigger Current (Igt)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)4680A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST173S12PFP0
ST173S12PFP0

Purchase SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0

SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0 (ST173S12PFP0-ND)

Related parts:
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.
SCR HY-BRIDGE 1200V 40A PACE-PAK - P405W
 Order SCR HY-BRIDGE 1200V 40A PACE-PAK-P405W online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405W-ND.
SCR PHASE CONT 1200V 35A TO-48 - 2N5207
 Order SCR PHASE CONT 1200V 35A TO-48-2N5207 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12
 Order SCR DBL HISCR 1200V 160A INTAPAK-IRKT162/12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/12-ND.
SCR PHAS CONT 1200V 330A TO-118C - ST330S12P0
 Order SCR PHAS CONT 1200V 330A TO-118C-ST330S12P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330S12P0-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
 Order SCR PHASE CONT 1000V 180A TO-93-180RKI100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 1600V 200A TO-93 - ST180S16P0
 Order SCR PHASE CONT 1600V 200A TO-93-ST180S16P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S16P0-ND.
SCR PHASE CONT 1200V 350A A-PUK - ST180C12C0
 Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C12C0-ND.
SCR PHASE CONT 1200V 560A B-PUK - ST300C12L0
 Order SCR PHASE CONT 1200V 560A B-PUK-ST300C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C12L0-ND.
SCR DBL 2SCR 1200V 90A ADD-A-PAK - IRKT92/12A
 Order SCR DBL 2SCR 1200V 90A ADD-A-PAK-IRKT92/12A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT92/12A-ND.
SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A
 Order SCR PHASE CNTL 55A 1200V TO247AC-40TPS12A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS12A-ND.
SCR MED POWER 1000V 16A TO-208AA - 16RIA100
 Order SCR MED POWER 1000V 16A TO-208AA-16RIA100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA100-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
 Order SCR PHASE CONT 800V 16A D2PAK-16TTS08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
 Order SCR PHASE CONT 800V 35A TO-247AC-40TPS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS08-ND.
SCR HY-BRIDGE 400V 40A PACE-PAK - P401KW
 Order SCR HY-BRIDGE 400V 40A PACE-PAK-P401KW online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401KW-ND.