SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0 - Discrete Semiconductor Products

Digi-Key Part Number ST173S10PFP0-ND
Price Break
12
Unit Price
55.4675
Extended Price
665.61
Manufacturer Part NumberST173S10PFP0
Product DescriptionSCR INVERTER 1000V 175A TO-93
Quantity Available Non-Stock
All prices are in GBP

SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0 - Discrete Semiconductor Products Details
Technical/Catalog InformationST173S10PFP0
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-200AB (A-PUK)
PackagingBulk
Mounting TypeChassis Mount
StructureSingle
Voltage - Off State1000V
Current - On State (RMS)610A
Current - Gate Trigger Current (Igt)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)4680A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST173S10PFP0
ST173S10PFP0

Purchase SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0
Discrete Semiconductor Products

SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0 (ST173S10PFP0-ND)

Related parts Discrete Semiconductor Products:
SCR INVERTER 1000V 175A TO-93 - ST173S10PFP0
 Order SCR INVERTER 1000V 175A TO-93-ST173S10PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S10PFP0-ND.
SCR INVERTER 1000V 175A TO-93 - ST173S10PFK0
 Order SCR INVERTER 1000V 175A TO-93-ST173S10PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S10PFK0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFK0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFK0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.
SCR INVERTER 400V 195A TO-93 - ST183S04PFL0
 Order SCR INVERTER 400V 195A TO-93-ST183S04PFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S04PFL0-ND.
SCR INVERTER 400V 195A TO-93 - ST183S04PFN0
 Order SCR INVERTER 400V 195A TO-93-ST183S04PFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S04PFN0-ND.
SCR INVERTER 800V 195A TO-93 - ST183S08PFL0
 Order SCR INVERTER 800V 195A TO-93-ST183S08PFL0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S08PFL0-ND.
SCR INVERTER 800V 195A TO-93 - ST183S08PFN0
 Order SCR INVERTER 800V 195A TO-93-ST183S08PFN0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST183S08PFN0-ND.
SCR INVERTER 1000V 330A A-PUK - ST173C10CFK0
 Order SCR INVERTER 1000V 330A A-PUK-ST173C10CFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173C10CFK0-ND.
SCR INVERTER 1000V 330A A-PUK - ST173C10CFP0
 Order SCR INVERTER 1000V 330A A-PUK-ST173C10CFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173C10CFP0-ND.
SCR INVERTER 1000V 85A TO-94 - ST083S10PFK0
 Order SCR INVERTER 1000V 85A TO-94-ST083S10PFK0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST083S10PFK0-ND.
SCR INVERTER 1000V 85A TO-94 - ST083S10PFP0
 Order SCR INVERTER 1000V 85A TO-94-ST083S10PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST083S10PFP0-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
 Order SCR PHASE CONT 1000V 180A TO-93-180RKI100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 1000V 205A TO-93 - ST203S10PFJ0
 Order SCR PHASE CONT 1000V 205A TO-93-ST203S10PFJ0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST203S10PFJ0-ND.
SCR PHASE CONT 1000V 180A TO-93 - 182RKI100
 Order SCR PHASE CONT 1000V 180A TO-93-182RKI100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI100-ND.