SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08 - Discrete Semiconductor Products

Digi-Key Part Number IRKL170-08-ND
Price Break
4
Unit Price
92.8725
Extended Price
371.49
Manufacturer Part NumberIRKL170-08
Product DescriptionSCR DBL HISCR 800V 170A MAGNAPAK
Quantity Available Non-Stock
All prices are in GBP

SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRKL170-08
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseMAGN-A-PAK
PackagingBulk
Mounting TypeChassis Mount
StructureSeries
Voltage - Off State800V
Current - On State (RMS)377A
Current - Gate Trigger Current (Igt)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)5100A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRKL170 08
IRKL17008

Purchase SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08
Discrete Semiconductor Products

SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08 (IRKL170-08-ND)

Related parts Discrete Semiconductor Products:
SCR DBL HISCR 800V 170A MAGNAPAK - IRKL170-08
 Order SCR DBL HISCR 800V 170A MAGNAPAK-IRKL170-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL170-08-ND.
SCR DBL HISCR 800V 170A MAGNAPAK - VSKT170-08
 Order SCR DBL HISCR 800V 170A MAGNAPAK-VSKT170-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT170-08-ND.
SCR DBL LOSCR 800V 170A MAGNAPAK - IRKH170-08
 Order SCR DBL LOSCR 800V 170A MAGNAPAK-IRKH170-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKH170-08-ND.
SCR DBL HISCR 400V 170A MAGNAPAK - IRKL170-04
 Order SCR DBL HISCR 400V 170A MAGNAPAK-IRKL170-04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL170-04-ND.
SCR DBL HISCR 800V 230A MAGNAPAK - IRKL230-08
 Order SCR DBL HISCR 800V 230A MAGNAPAK-IRKL230-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL230-08-ND.
SCR DBL HISCR 800V 250A MAGNAPAK - VSKL250-08
 Order SCR DBL HISCR 800V 250A MAGNAPAK-VSKL250-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKL250-08-ND.
SCR DBL HISCR 800V 230A MAGNAPAK - VSKT230-08
 Order SCR DBL HISCR 800V 230A MAGNAPAK-VSKT230-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT230-08-ND.
SCR DBL HISCR 800V 230A MAGNAPAK - VSKT250-08
 Order SCR DBL HISCR 800V 230A MAGNAPAK-VSKT250-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKT250-08-ND.
SCR DBL HISCR 800V 135A INTAPAK - IRKL136/08
 Order SCR DBL HISCR 800V 135A INTAPAK-IRKL136/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL136/08-ND.
SCR DBL HISCR 800V 140A INTAPAK - IRKL142/08
 Order SCR DBL HISCR 800V 140A INTAPAK-IRKL142/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL142/08-ND.
SCR DBL HISCR 800V 160A INTAPAK - IRKL162/08
 Order SCR DBL HISCR 800V 160A INTAPAK-IRKL162/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKL162/08-ND.
SCR DBL HISCR 800V 135A INTAPAK - IRKT136/08
 Order SCR DBL HISCR 800V 135A INTAPAK-IRKT136/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT136/08-ND.
SCR DBL HISCR 800V 140A INTAPAK - IRKT142/08
 Order SCR DBL HISCR 800V 140A INTAPAK-IRKT142/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT142/08-ND.
SCR DBL HISCR 800V 160A INTAPAK - IRKT162/08
 Order SCR DBL HISCR 800V 160A INTAPAK-IRKT162/08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/08-ND.
SCR DBL LOSCR 800V 230A MAGNAPAK - VSKH230-08
 Order SCR DBL LOSCR 800V 230A MAGNAPAK-VSKH230-08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKH230-08-ND.