SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12 - Discrete Semiconductor Products

Digi-Key Part Number IRKT162/12-ND
Price Break
6
Unit Price
36.12333
Extended Price
216.74
Manufacturer Part NumberIRKT162/12
Product DescriptionSCR DBL HISCR 1200V 160A INTAPAK
Quantity Available 0
All prices are in GBP

SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRKT162/12
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseINT-A-Pak
PackagingBulk
Mounting TypeChassis Mount
StructureSeries
Voltage - Off State1200V
Current - On State (RMS)355A
Current - Gate Trigger Current (Igt)150mA
Current - Non Rep. Surge 50/60Hz (Itsm)4870A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRKT162 12
IRKT16212

Purchase SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12
Discrete Semiconductor Products

SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12 (IRKT162/12-ND)

Related parts Discrete Semiconductor Products:
SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12
 Order SCR DBL HISCR 1200V 160A INTAPAK-IRKT162/12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/12-ND.
SCR DBL HISCR 600V 25A ADDAPAK - IRKT27/06A
 Order SCR DBL HISCR 600V 25A ADDAPAK-IRKT27/06A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT27/06A-ND.
SCR DBL 2SCR 1200V 90A ADD-A-PAK - IRKT92/12A
 Order SCR DBL 2SCR 1200V 90A ADD-A-PAK-IRKT92/12A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT92/12A-ND.
DIODE STD REC 1200V 165A INTAPAK - IRKD166/12
 Order DIODE STD REC 1200V 165A INTAPAK-IRKD166/12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKD166/12-ND.
SCR HY-BRIDGE 1200V 40A PACE-PAK - P405W
 Order SCR HY-BRIDGE 1200V 40A PACE-PAK-P405W online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405W-ND.
SCR PHASE CONT 1200V 35A TO-48 - 2N5207
 Order SCR PHASE CONT 1200V 35A TO-48-2N5207 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR PHAS CONT 1200V 330A TO-118C - ST330S12P0
 Order SCR PHAS CONT 1200V 330A TO-118C-ST330S12P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330S12P0-ND.
SCR PHASE CONT 1200V 350A A-PUK - ST180C12C0
 Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C12C0-ND.
SCR PHASE CONT 1200V 560A B-PUK - ST300C12L0
 Order SCR PHASE CONT 1200V 560A B-PUK-ST300C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C12L0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.
SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A
 Order SCR PHASE CNTL 55A 1200V TO247AC-40TPS12A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS12A-ND.
SCR MED POWER 1000V 16A TO-208AA - 16RIA100
 Order SCR MED POWER 1000V 16A TO-208AA-16RIA100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA100-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
 Order SCR PHASE CONT 800V 16A D2PAK-16TTS08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
 Order SCR PHASE CONT 800V 35A TO-247AC-40TPS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS08-ND.
SCR HY-BRIDGE 400V 40A PACE-PAK - P401KW
 Order SCR HY-BRIDGE 400V 40A PACE-PAK-P401KW online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401KW-ND.