RES NET 3RES 8.2K OHM 6PIN - 77063822 - Resistors

Digi-Key Part Number 770-63-R8.2K-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.14
0.116
0.0871
0.05808
0.05445
0.04821
Extended Price
0.14
1.16
8.71
58.08
272.25
482.10
Manufacturer Part Number77063822
Product DescriptionRES NET 3RES 8.2K OHM 6PIN
Quantity Available 36
All prices are in GBP

RES NET 3RES 8.2K OHM 6PIN - 77063822 - Resistors Details
Technical/Catalog Information77063822
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms8.20K
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins6
PackagingBulk
Number of Resistors3
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77063822
77063822
770 63 R8 2K ND
77063R82KND
770-63-R8.2K

Purchase RES NET 3RES 8.2K OHM 6PIN - 77063822 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 3RES 8.2K OHM 6PIN - 77063822
Resistors

RES NET 3RES 8.2K OHM 6PIN - 77063822 (770-63-R8.2K-ND)

Related parts Resistors:
RES NET 3RES 8.2K OHM 6PIN - 77063822
 Order RES NET 3RES 8.2K OHM 6PIN-77063822 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R8.2K-ND.
RES NET 3RES 82K OHM 6PIN - 77063823
 Order RES NET 3RES 82K OHM 6PIN-77063823 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R82K-ND.
RES NET 3RES 82K OHM 6PIN - 77063823P
 Order RES NET 3RES 82K OHM 6PIN-77063823P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R82KP-ND.
RES NET 3RES 8.2K OHM 6PIN - 77063822P
 Order RES NET 3RES 8.2K OHM 6PIN-77063822P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R8.2KP-ND.
RES NET 5RES 8.2K OHM 6PIN - 77061822
 Order RES NET 5RES 8.2K OHM 6PIN-77061822 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R8.2K-ND.
RES NET 5RES 82K OHM 6PIN - 77061823
 Order RES NET 5RES 82K OHM 6PIN-77061823 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R82K-ND.
RES NET 3RES 22 OHM 6PIN - 77063220
 Order RES NET 3RES 22 OHM 6PIN-77063220 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R22-ND.
RES NET 3RES 27 OHM 6PIN - 77063270
 Order RES NET 3RES 27 OHM 6PIN-77063270 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R27-ND.
RES NET 3RES 33 OHM 6PIN - 77063330
 Order RES NET 3RES 33 OHM 6PIN-77063330 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R33-ND.
RES NET 3RES 39 OHM 6PIN - 77063390
 Order RES NET 3RES 39 OHM 6PIN-77063390 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R39-ND.
RES NET 3RES 47 OHM 6PIN - 77063470
 Order RES NET 3RES 47 OHM 6PIN-77063470 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R47-ND.
RES NET 3RES 51 OHM 6PIN - 77063510
 Order RES NET 3RES 51 OHM 6PIN-77063510 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R51-ND.
RES NET 3RES 56 OHM 6PIN - 77063560
 Order RES NET 3RES 56 OHM 6PIN-77063560 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R56-ND.
RES NET 3RES 68 OHM 6PIN - 77063680
 Order RES NET 3RES 68 OHM 6PIN-77063680 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R68-ND.
RES NET 3RES 82 OHM 6PIN - 77063820
 Order RES NET 3RES 82 OHM 6PIN-77063820 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R82-ND.