RES NET 3RES 3.3K OHM 6PIN - 77063332

Digi-Key Part Number 770-63-R3.3K-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.14
0.116
0.0871
0.05808
0.05445
0.04821
Extended Price
0.14
1.16
8.71
58.08
272.25
482.10
Manufacturer Part Number77063332
Product DescriptionRES NET 3RES 3.3K OHM 6PIN
Quantity Available Non-Stock
All prices are in GBP

RES NET 3RES 3.3K OHM 6PIN - 77063332 Details
Technical/Catalog Information77063332
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms3.30K
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins6
PackagingBulk
Number of Resistors3
Package / Case6-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 77063332
77063332
770 63 R3 3K ND
77063R33KND
770-63-R3.3K

Purchase RES NET 3RES 3.3K OHM 6PIN - 77063332
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 3RES 3.3K OHM 6PIN - 77063332
RES NET 3RES 3.3K OHM 6PIN - 77063332

RES NET 3RES 3.3K OHM 6PIN - 77063332 (770-63-R3.3K-ND)

Related parts :
RES NET 3RES 3.3K OHM 6PIN - 77063332
 Order RES NET 3RES 3.3K OHM 6PIN-77063332 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R3.3K-ND.
RES NET 3RES 33K OHM 6PIN - 77063333
 Order RES NET 3RES 33K OHM 6PIN-77063333 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R33K-ND.
RES NET 3RES 3.3K OHM 6PIN - 77063332P
 Order RES NET 3RES 3.3K OHM 6PIN-77063332P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R3.3KP-ND.
RES NET 3RES 33K OHM 6PIN - 77063333P
 Order RES NET 3RES 33K OHM 6PIN-77063333P online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R33KP-ND.
RES NET 5RES 3.3K OHM 6PIN - 77061332
 Order RES NET 5RES 3.3K OHM 6PIN-77061332 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R3.3K-ND.
RES NET 5RES 33K OHM 6PIN - 77061333
 Order RES NET 5RES 33K OHM 6PIN-77061333 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-61-R33K-ND.
RES NET 3RES 22 OHM 6PIN - 77063220
 Order RES NET 3RES 22 OHM 6PIN-77063220 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R22-ND.
RES NET 3RES 27 OHM 6PIN - 77063270
 Order RES NET 3RES 27 OHM 6PIN-77063270 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R27-ND.
RES NET 3RES 33 OHM 6PIN - 77063330
 Order RES NET 3RES 33 OHM 6PIN-77063330 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R33-ND.
RES NET 3RES 39 OHM 6PIN - 77063390
 Order RES NET 3RES 39 OHM 6PIN-77063390 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R39-ND.
RES NET 3RES 47 OHM 6PIN - 77063470
 Order RES NET 3RES 47 OHM 6PIN-77063470 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R47-ND.
RES NET 3RES 51 OHM 6PIN - 77063510
 Order RES NET 3RES 51 OHM 6PIN-77063510 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R51-ND.
RES NET 3RES 56 OHM 6PIN - 77063560
 Order RES NET 3RES 56 OHM 6PIN-77063560 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R56-ND.
RES NET 3RES 68 OHM 6PIN - 77063680
 Order RES NET 3RES 68 OHM 6PIN-77063680 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R68-ND.
RES NET 3RES 82 OHM 6PIN - 77063820
 Order RES NET 3RES 82 OHM 6PIN-77063820 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 770-63-R82-ND.