RES 82K OHM 1/2W 5% CARBON FILM - CFR-50JB-82K - Resistors

Digi-Key Part Number 82KH-ND
Price Break
5
200
1000
5000
10000
50000
Unit Price
0.038
0.01375
0.00892
0.00824
0.00755
0.00686
Extended Price
0.19
2.75
8.92
41.20
75.50
343.00
Manufacturer Part NumberCFR-50JB-82K
Product DescriptionRES 82K OHM 1/2W 5% CARBON FILM
Quantity Available 12603
All prices are in GBP

RES 82K OHM 1/2W 5% CARBON FILM - CFR-50JB-82K - Resistors Details
Technical/Catalog InformationCFR-50JB-82K
VendorYageo
CategoryResistors
Resistance In Ohms82.0K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 50JB 82K
CFR50JB82K
82KH ND
82KHND
82KH

Purchase RES 82K OHM 1/2W 5% CARBON FILM - CFR-50JB-82K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 82K OHM 1/2W 5% CARBON FILM - CFR-50JB-82K
Resistors

RES 82K OHM 1/2W 5% CARBON FILM - CFR-50JB-82K (82KH-ND)

Related parts Resistors:
RES 8.2K OHM 1/2W 5% CARBON FILM - CFR-50JB-8K2
 Order RES 8.2K OHM 1/2W 5% CARBON FILM-CFR-50JB-8K2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 8.2KH-ND.
RES 82K OHM 1/2W 5% CARBON FILM - CFR-50JB-82K
 Order RES 82K OHM 1/2W 5% CARBON FILM-CFR-50JB-82K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 82KH-ND.
RES 1.0 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R0
 Order RES 1.0 OHM 1/2W 5% CARBON FILM-CFR-50JB-1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0H-ND.
RES 1.0K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K0
 Order RES 1.0K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KH-ND.
RES 1.0M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M0
 Order RES 1.0M OHM 1/2W 5% CARBON FILM-CFR-50JB-1M0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MH-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R1
 Order RES 1.1 OHM 1/2W 5% CARBON FILM-CFR-50JB-1R1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1H-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K1
 Order RES 1.1K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1KH-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M1
 Order RES 1.1M OHM 1/2W 5% CARBON FILM-CFR-50JB-1M1 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1MH-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R2
 Order RES 1.2 OHM 1/2W 5% CARBON FILM-CFR-50JB-1R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2H-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K2
 Order RES 1.2K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2KH-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M2
 Order RES 1.2M OHM 1/2W 5% CARBON FILM-CFR-50JB-1M2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2MH-ND.
RES 1.3 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R3
 Order RES 1.3 OHM 1/2W 5% CARBON FILM-CFR-50JB-1R3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3H-ND.
RES 1.3K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K3
 Order RES 1.3K OHM 1/2W 5% CARBON FILM-CFR-50JB-1K3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3KH-ND.
RES 1.3M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M3
 Order RES 1.3M OHM 1/2W 5% CARBON FILM-CFR-50JB-1M3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3MH-ND.
RES 1.5 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R5
 Order RES 1.5 OHM 1/2W 5% CARBON FILM-CFR-50JB-1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.5H-ND.